|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Configuration
| Reverse Voltage
| Forward Voltage Drop
| Recovery Time
| Forward Continuous Current
| Max Surge Current
| Reverse Current IR
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers 1.0 Amp 600 Volt
| ![]() Page 558
Data Sheet
| 19,158 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 1.3 V
| 80 ns
| 1 A
| 20 A
| 1 uA
| SMD/SMT
| SMB
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers Recovery Diode Ultra Fast
|
Data Sheet
| 3,672 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 200 V
| 1.25 V at 12 A
| 30 ns
| 4 A
| 70 A
| 3 uA
| SMD/SMT
| TO-252
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers 1.0 Amp 600 Volt
|
Data Sheet
| 11,225 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 1.3 V
| 80 ns
| 1 A
| 20 A
| 1 uA
| SMD/SMT
| SMA
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers Rectifier Ultrafast Hi Vltg
| ![]() Page 558
Data Sheet
| 248 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Dual Parallel
| 400 V
| 1.2 V at 100 A
| 100 ns
| 120 A
| 900 A
| 100 uA
| Through Hole
| ISOTOP
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers Recovery Diode Ultra Fast
| ![]() Page 558
Data Sheet
| 975 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 400 V
| 1.45 V
| 100 ns
| 30 A
| 300 A
| 15 uA
| Through Hole
| TO-220AC
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers ULT FAST HI VLT RECT TURBO 2
| ![]() Page 558
Data Sheet
| 10,757 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 3.4 V
| 18 ns
| 8 A
| 60 A
| 20 uA
| Through Hole
| TO-220AC
| Tube
|
|
|  Enlarge |
511-STTH212U
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Rectifiers high voltage diode
|
Data Sheet
| 3,332 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 1200 V
| 1.75 V
| 75 ns
| 2 A
| 40 A
| 10 uA
| SMD/SMT
| SMB
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers 5.0 Amp 600 Volt
| ![]() Page 558
Data Sheet
| 1,826 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 2.9 V
|
| 5 A
| 50 A
| 20 uA
| Through Hole
| TO-220AC
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers RECTIFIER
| ![]() Page 558
Data Sheet
| 9,619 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 1.7 V
| 50 ns
| 2 A
| 30 A
| 2 uA
| SMD/SMT
| SMB
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers High Effecientcy Rectifier
|
Data Sheet
| 2,000 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 200 V
| 1.05 V
| 30 ns
| 8 A
| 100 A
| 6 uA
| SMD/SMT
| D2-PAK
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers 12 Diode Array
|
Data Sheet
| 1,989 In Stock
|
|
|
| Standard Recovery Rectifier
| Array 12
| 18 V
| 1.3 V
|
| 8 A
|
| 2 uA
| SMD/SMT
| SO-8
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers 5.0 Amp 600 Volt
| ![]() Page 558
Data Sheet
| 4,741 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 1.3 V
| 95 ns
| 5 A
| 110 A
| 5 uA
| Through Hole
| DO-201AD
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers Ultrafast recovery 1200 V diode
| ![]() Page 558
Data Sheet
| 523 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 1200 V
| 2.25 V
| 115 ns
| 30 A
| 210 A
| 20 uA
| Through Hole
| DO-247
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers 12 Diode Array
|
Data Sheet
| 1,216 In Stock
|
|
|
| Standard Recovery Rectifier
| Array 12
| 18 V
| 1.3 V
|
| 8 A
|
| 2 uA
| SMD/SMT
| SO-8
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers ULTRAFAST DIODE
|
Data Sheet
| 2,474 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Dual Common Cathode
| 200 V
| 1.25 V at 10 A
| 25 ns
| 8 A
| 50 A
| 5 uA
| Through Hole
| TO-220FPAB
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers Recovery Diode Ultra Fast
|
Data Sheet
| 1,695 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 200 V
| 1.05 V
| 30 ns
| 8 A
| 100 A
| 6 uA
| SMD/SMT
| D2-PAK
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers Ultrafast recovery Diode
|
Data Sheet
| 2,060 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 200 V
| 1.25 V at 12 A
| 30 ns
| 4 A
| 70 A
| 3 uA
| Through Hole
| DO-201AB
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers RECTIFIER
| ![]() Page 558
Data Sheet
| 358 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 1.85 V
| 70 ns
| 30 A
| 160 A
| 25 uA
| Through Hole
| DOP 3 ISOL
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers ULTRAFAST RECOVERY DIODE
|
Data Sheet
| 1,269 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 200 V
| 1.15 V at 15 A
| 35 ns
| 12 A
| 100 A
| 10 uA
| Through Hole
| TO-220AC
| Tube
|
|
|  Enlarge |
511-STTH310S
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Rectifiers 3.0 Amp 1000 Volt
| ![]() Page 558
Data Sheet
| 9,957 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 1000 V
| 1.7 V
| 75 ns
| 3 A
| 45 A
| 10 uA
| SMD/SMT
| SMC
| Reel
|
|
|  Enlarge |
511-STTH110
To purchase full ammo pack, order in multiples of 2000:
|
| STMicroelectronics
| Rectifiers 1.0 Amp 1000 Volt
| ![]() Page 558
Data Sheet
| 2,508 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 1000 V
| 1.7 V
| 75 ns
| 1 A
| 20 A
| 10 uA
| Through Hole
| DO-41
| Ammo
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers High Effecientcy Rectifier
|
Data Sheet
| 458 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 400 V
| 1.7 V
| 45 ns
| 20 A
| 150 A
| 20 uA
| SMD/SMT
| D2-PAK
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers ULTRAFAST RECOVERY DIODE
| ![]() Page 558
Data Sheet
| 7,300 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 200 V
| 1.2 V at 4.5 A
| 30 ns
| 1.5 A
| 60 A
| 3 uA
| SMD/SMT
| SMB
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Rectifiers ULTRAFAST RECOVERY DIODE
|
Data Sheet
| 1,666 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 200 V
| 1.05 V
| 30 ns
| 8 A
| 100 A
| 6 uA
| Through Hole
| TO-220AC
| Tube
|
|
|  Enlarge |
511-STTH3R06
To purchase full ammo pack, order in multiples of 600:
|
| STMicroelectronics
| Rectifiers 3.0 Amp 600 Volt
|
Data Sheet
| 438 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| 600 V
| 1.7 V
| 30 ns
| 3 A
| 55 A
| 3 uA
| Through Hole
| DO-201AD
| Ammo
|