|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Peak Reverse Voltage
| Forward Continuous Current
| Max Surge Current
| Configuration
| Recovery Time
| Forward Voltage Drop
| Maximum Reverse Leakage Current
| Maximum Power Dissipation
| Operating Temperature Range
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 100V 20A Power Schottky 0.71V Vf
| ![]() Page 560
Data Sheet
| 1,985 In Stock
|
|
|
| Schottky Rectifiers
| 100 V
| 20 A
| 180 A
| Dual Common Cathode
|
| 0.94 V
| 3.5 uA
|
| + 175 C
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) Hi Vltg Pwr SCHOTTKY RECTIFIER
|
Data Sheet
| 1,000 In Stock
|
|
|
| Schottky Rectifiers
| 170 V
| 16 A
| 75 A
| Dual Common Cathode
|
| 1 V
| 15 uA
|
| + 175 C
| SMD/SMT
| D2PAK
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 3.0 Amp 10 Volt
| ![]() Page 560
Data Sheet
| 16,337 In Stock
|
|
|
| Schottky Diodes
| 10 V
| 3 A
| 5 A
| Single
|
| 0.58 V at 1 A
| 7.5 uA
|
| + 150 C
| SMD/SMT
| SOD-323
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 30V Low Drop Rec 2A If 0.375V VF
| ![]() Page 559
Data Sheet
| 9,994 In Stock
|
|
|
| Schottky Rectifiers
| 30 V
| 2 A
| 75 A
| Single
|
| 0.45 V
| 200 uA
|
|
| SMD/SMT
| SMAFlat
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) LOW DROP POWER SCHOTTKY RECTIFIER
|
Data Sheet
| 1,208 In Stock
|
|
|
| Schottky Rectifiers
| 25 V
| 10 A
| 200 A
| Single
|
| 0.55 V at 20 A
| 800 uA
|
| + 150 C
| SMD/SMT
| D2PAK
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 6A 600V 6nC Schottky Carbide
|
Data Sheet
| 188 In Stock
|
|
|
| Schottky Diodes
| 600 V
| 18 A
| 110 A
| Single
|
| 1.6 V
| 100 uA
|
| - 40 C to + 175 C
| Through Hole
| TO-220AC
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 60V PWR Schottky REC 0.370 V 2 x 10 A
| ![]() Page 559
Data Sheet
| 1,000 In Stock
|
|
|
| Schottky Rectifiers
| 60 V
| 30 A
| 220 A
| Dual
|
| 0.545 V
| 40 uA
|
|
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 70mA 70 Volt
|
Data Sheet
| 11,960 In Stock
|
|
|
| Schottky Diodes
| 70 V
| 0.07 A
| 1 A
| Dual Common Anode
|
| 1 V at 0.015 A
| 10 uA
|
| + 150 C
| SMD/SMT
| SOT-323
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 300mA 30 Volt
| ![]() Page 560
Data Sheet
| 16,985 In Stock
|
|
|
| Schottky Diodes
| 40 V
| 0.3 A
| 1 A
| Single
| 5 ns
| 0.9 V at 0.1 A
| 1 uA at 30 V
|
| - 40 C to + 150 C
| SMD/SMT
| SOD-323
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 2X3 Amp 40 Volt
|
Data Sheet
| 2,970 In Stock
|
|
|
| Schottky Rectifiers
| 40 V
| 3 A
| 75 A
| Dual Common Cathode
|
| 0.84 V at 6 A
| 100 uA
|
| + 150 C
| SMD/SMT
| DPAK
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) Power Schottky Rec 2A IF 60Vrrm 0.55VF
| ![]() Page 559
Data Sheet
| 4,999 In Stock
|
|
|
| Schottky Rectifiers
| 60 V
| 10 A
| 75 A
|
|
| 0.6 V
| 100 uA
|
|
| SMD/SMT
| SMBFlat
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 1.0 Amp 40 Volt
|
Data Sheet
| 3,370 In Stock
|
|
|
| Schottky Rectifiers
| 40 V
| 1 A
| 60 A
| Single
|
| 0.5 V
| 35 uA
|
| + 150 C
| SMD/SMT
| SMA
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) Dual Schottky 80V 2 x 7.5A IF 485 mV
| ![]() Page 559
Data Sheet
| 1,998 In Stock
|
|
|
| Schottky Rectifiers
| 80 V
| 15 A
| 150 A
| Dual
|
| 0.86 V
| 20 uA
| 4000 W
|
| SMD/SMT
| D2PAK
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 60V PWR Schottky REC 0.380 V High PWR
| ![]() Page 559
Data Sheet
| 1,000 In Stock
|
|
|
| Schottky Rectifiers
| 60 V
| 90 A
| 600 A
| Single
|
| 0.515 V
| 165 uA
|
|
| Through Hole
| I2PAK
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 600V Power Schottky 8A 10 nC No Reverse
| ![]() Page 560
Data Sheet
| 100 In Stock
|
|
|
| Schottky Diodes
| 600 V
| 18 A
| 120 A
|
|
| 2.1 V
| 100 uA
|
|
| Through Hole
| D2PAK
| Reel
|
|
|  Enlarge |
511-STPS120M
To purchase full reel, order in multiples of 12000:
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 1.0 Amp 20 Volt
| ![]() Page 559
Data Sheet
| 5,229 In Stock
|
|
|
| Schottky Rectifiers
| 20 V
| 1 A
| 50 A
| Single
|
| 0.54 V at 3 A
| 3.9 uA
|
| + 150 C
| SMD/SMT
| DO-216AA
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 100mA 30 Volt
| ![]() Page 560
Data Sheet
| 6,556 In Stock
|
|
|
| Schottky Diodes
| 30 V
| 0.1 A
| 0.75 A
| Single
| 5 ns
| 1 V
| 0.5 uA
|
| + 150 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 2X20 Amp 45 Volt
|
Data Sheet
| 350 In Stock
|
|
|
| Schottky Rectifiers
| 45 V
| 40 A
| 230 A
| Dual Common Cathode
|
| 0.69 V
| 600 uA
|
| + 150 C
| Through Hole
| TO-247
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 15 Amp 25 Volt
| ![]() Page 559
Data Sheet
| 1,000 In Stock
|
|
|
| Schottky Rectifiers
| 25 V
| 15 A
| 250 A
| Single
|
| 0.56 V at 30 A
| 1300 uA
|
| + 150 C
| Through Hole
| TO-220AC
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 2.0 Amp 60 Volt
| ![]() Page 559
Data Sheet
| 85,601 In Stock
|
|
|
| Schottky Rectifiers
| 60 V
| 2 A
| 75 A
| Single
|
| 0.77 V at 4 A
| 100 uA
|
| + 150 C
| SMD/SMT
| SMA
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) PWR Schottky 3A 60V Vrrm .61VF
| ![]() Page 559
Data Sheet
| 16,628 In Stock
|
|
|
| Schottky Rectifiers
| 60 V
| 10 A
|
|
|
| 0.79 V
| 150 uA
|
|
| SMD/SMT
| SMBFlat
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) 200mA 70 Volt
| ![]() Page 560
Data Sheet
| 16,979 In Stock
|
|
|
| Schottky Diodes
| 70 V
| 0.07 A
|
| Dual Series
|
| 0.41 V at 0.001 A
| 0.2 uA
|
| + 150 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) Hi Vltg Pwr SCHOTTKY RECTIFIER
|
Data Sheet
| 306 In Stock
|
|
|
| Schottky Rectifiers
| 60 V
| 20 A
| 200 A
| Dual Common Cathode
|
| 0.94 V
| 150 uA
|
| + 150 C
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) Pwr SCHOTTKY RECTIFIER
| ![]() Page 560
Data Sheet
| 9,416 In Stock
|
|
|
| Schottky Rectifiers
| 150 V
| 3 A
| 100 A
| Single
|
| 0.89 V at 6 A
| 2 uA
|
| + 175 C
| SMD/SMT
| SMB Flat
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Schottky (Diodes & Rectifiers) Dual 2000V Schottky 80V 45pF 445mV
| ![]() Page 559
Data Sheet
| 1,000 In Stock
|
|
|
| Schottky Rectifiers
| 80 V
| 30 A
| 150 A
| Dual
|
| 0.78 V
| 20 uA
|
|
| Through Hole
| I2PAK
| Tube
|