|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Channels
| Product
| Output Type
| Response Time
| Offset Voltage (Max)
| Input Bias Current (Max)
| High Level Output Current
| Low Level Output Current
| Supply Voltage (Max)
| Supply Voltage (Min)
| Supply Current (Max)
| Maximum Power Dissipation
| Maximum Operating Temperature
| Minimum Operating Temperature
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
| Page 418
Data Sheet
| 201 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 5 mV @ 5 V
| 0.25 uA @ 5 V
|
|
| 32 V
| 2 V
| 2 mA @ 5 V
| 1500 mW
| + 105 C
| - 40 C
| PDIP-14
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Dual Voltage
|
Data Sheet
| 364 In Stock
|
|
|
| 2 Channels
|
| Open Drain
| 0.6 us
| 10 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 6 V
| 3 V
| 0.375 mA @ 5 V
| 1250 mW
| + 125 C
| - 40 C
| PDIP-8
| Tube
|
|
|  Enlarge |
511-TS861AIL
To purchase full reel, order in multiples of 3000:
|
| STMicroelectronics
| Comparator ICs Single Rail-to-Rail
| Page 418
Data Sheet
| 968 In Stock
|
|
|
| 1 Channel
|
| Push-Pull
| 0.02 us
| 10 mV @ 5 V
| 0.0003 uA @ 5 V
|
|
| 10 V
| 2.7 V
| 0.014 mA @ 5 V
| 500 mW
| + 85 C
| - 40 C
| SOT-23
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Micropower Quad Volt
| Page 418
Data Sheet
| 1,030 In Stock
|
|
|
| 4 Channels
|
| Push-Pull
| 0.7 us
| 5 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 16 V
| 2.7 V
| 0.02 mA @ 5 V
| 1500 mW
| + 70 C
| 0 C
| PDIP-14
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
| Page 418
Data Sheet
| 5,743 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 5 mV @ 5 V
| 0.25 uA @ 5 V
|
|
| 32 V
| 2 V
| 2 mA @ 5 V
| 1500 mW
| + 70 C
| 0 C
| PDIP-14
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Dual Voltage
|
Data Sheet
| 130 In Stock
|
|
|
| 2 Channels
|
| Open Drain
| 0.6 us
| 10 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 6 V
| 3 V
| 0.375 mA @ 5 V
| 1250 mW
| + 70 C
| 0 C
| PDIP-8
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Quad Rail-to-Rail
|
Data Sheet
| 1,479 In Stock
|
|
|
| 4 Channels
|
| Push-Pull
| 0.02 us
| 10 mV @ 5 V
| 0.0003 uA @ 5 V
|
|
| 10 V
| 2.7 V
| 0.056 mA @ 5 V
| 830 mW
| + 85 C
| - 40 C
| SOIC-14
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
|
Data Sheet
| 333 In Stock
|
|
|
| 4 Channels
|
| Open Drain
| 0.6 us
| 10 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 16 V
| 3 V
| 0.25 mA @ 5 V
| 1500 mW
| + 125 C
| - 40 C
| PDIP-14
| Tube
|
|
|  Enlarge |
511-LM239AP
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
|
Data Sheet
| 178 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 2 mV @ 5 V
| 0.1 uA @ 5 V
|
|
| 32 V
| 2 V
| 2 mA @ 5 V
| 710 mW
| + 105 C
| - 40 C
| TSSOP-14
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Rail to Rail 1.8V Hi Spd comparator
|
Data Sheet
| 286 In Stock
|
|
|
| 2 Channels
| Analog Comparators
| Push-Pull
| 0.04 us
| 8 mV @ 5 V
| 0.16 uA @ 5 V
|
|
| 5 V
| 2 V
| 12.5 mA/- 5 mA @ +/- 15 V
| 650 mW
| + 125 C
| - 40 C
| Mini-SO
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Single GP Voltage
| Page 418
Data Sheet
| 5,636 In Stock
|
|
|
| 1 Channel
|
| Open Collector
| 0.2 us
| 7.5 mV @ +/- 15 V
| 0.25 uA @ +/- 15 V
|
|
| 30 V
| 5 V
| 7.5 mA @ +/- 15 V
| 1250 mW
| + 70 C
| 0 C
| PDIP-8
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Single GP Voltage
| Page 418
Data Sheet
| 5,316 In Stock
|
|
|
| 1 Channel
|
| Open Collector
| 0.2 us
| 3 mV @ +/- 15 V
| 0.1 uA @ +/- 15 V
|
|
| 30 V
| 5 V
| 6 mA @ +/- 15 V
| 1250 mW
| + 105 C
| - 40 C
| PDIP-8
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Rail to Rail 1.8V Hi Spd comparator
|
Data Sheet
| 1,668 In Stock
|
|
|
| 2 Channels
| Analog Comparators
| Push-Pull
| 0.04 us
| 8 mV @ 5 V
| 0.16 uA @ 5 V
|
|
| 5 V
| 2 V
| 12.5 mA/- 5 mA @ +/- 15 V
| 1000 mW
| + 125 C
| - 40 C
| SO
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
| Page 418
Data Sheet
| 8 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 2 mV @ 5 V
| 0.1 uA @ 5 V
|
|
| 32 V
| 2 V
| 2 mA @ 5 V
| 830 mW
| + 105 C
| - 40 C
| SOP-14
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Single Rail-to-Rail
|
Data Sheet
| 3,000 In Stock
|
|
|
| 1 Channel
|
| Push-Pull
| 0.4 us
| 7 mV @ 5 V
| 0.0003 uA @ 5 V
|
|
| 10 V
| 2.7 V
| 0.014 mA @ 5 V
| 500 mW
| + 85 C
| - 40 C
| SOT-23
| Reel
|
|
|  Enlarge |
511-LM2903DT
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Dual Voltage
|
Data Sheet
| 7,517 In Stock
|
|
|
| 2 Channels
|
| Open Collector
| 1.3 us
| 7 mV @ 5 V
| 0.25 uA @ 5 V
|
|
| 36 V
| 2 V
| 1 mA @ 5 V
| 710 mW
| + 125 C
| - 40 C
| SOIC-8
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Micropower Dual Volt
|
Data Sheet
| 750 In Stock
|
|
|
| 2 Channels
|
| Open Drain
| 0.8 us
| 5 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 16 V
| 2.7 V
| 0.02 mA @ 5 V
| 1250 mW
| + 125 C
| - 40 C
| PDIP-8
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Hi-Spd Dual Voltage
|
Data Sheet
| 8 In Stock
|
|
|
| 2 Channels
|
| Open Collector
| 0.08 us
| 4 mV @ +/- 15 V
| 0.5 uA @ +/- 15 V
|
|
| 30 V
| 5 V
| 4.3 mA (Typ) @ 5 V
| 1500 mW
| + 105 C
| - 40 C
| PDIP-14
| Tube
|
|
|  Enlarge |
511-LM239P
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
|
Data Sheet
| 282 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 5 mV @ 5 V
| 0.25 uA @ 5 V
|
|
| 32 V
| 2 V
| 2 mA @ 5 V
| 710 mW
| + 105 C
| - 40 C
| TSSOP-14
| Reel
|
|
|  Enlarge |
511-LM2901DT
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
|
Data Sheet
| 451 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 7 mV @ 5 V
| 0.25 uA @ 5 V
|
|
| 36 V
| 2 V
| 2 mA @ 5 V
| 830 mW
| + 125 C
| - 40 C
| SOP-14
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
| Page 418
Data Sheet
| 3,760 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 2 mV @ 5 V
| 0.1 uA @ 5 V
|
|
| 32 V
| 2 V
| 2 mA @ 5 V
| 1500 mW
| + 70 C
| 0 C
| PDIP-14
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Micropower Dual Volt
|
Data Sheet
| 580 In Stock
|
|
|
| 2 Channels
|
| Open Drain
| 0.8 us
| 5 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 16 V
| 2.7 V
| 0.02 mA @ 5 V
| 1250 mW
| + 70 C
| 0 C
| PDIP-8
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Lo-Pwr Quad Voltage
| Page 418
Data Sheet
| 356 In Stock
|
|
|
| 4 Channels
|
| Open Collector
| 1.3 us
| 5 mV @ 5 V
| 0.25 uA @ 5 V
|
|
| 32 V
| 2 V
| 2 mA @ 5 V
| 830 mW
| + 105 C
| - 40 C
| SOP-14
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Comparator ICs Micropower Quad Volt
|
Data Sheet
| 1,542 In Stock
|
|
|
| 4 Channels
|
| Open Drain
| 2.5 us
| 5 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 16 V
| 2.7 V
| 0.02 mA @ 5 V
| 1500 mW
| + 70 C
| 0 C
| PDIP-14
| Tube
|
|
|  Enlarge |
511-TS3704IP
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Comparator ICs Micropower Quad Volt
| Page 418
Data Sheet
| 496 In Stock
|
|
|
| 4 Channels
|
| Push-Pull
| 0.7 us
| 5 mV @ 5 V
| 0.000001 uA (Typ) @ 5 V
|
|
| 16 V
| 2.7 V
| 0.02 mA @ 5 V
| 710 mW
| + 125 C
| - 40 C
| TSSOP-14
| Reel
|