|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Mounting Style
| Package / Case
| Breakover Voltage VBO
| On-State Voltage
| Breakover Current IBO Min
| Breakover Current IBO Max
| Rated Repetitive Off-State Voltage VDRM
| Off-State Leakage Current @ VDRM IDRM
| Gate Trigger Voltage (Vgt)
| Gate Trigger Current (Igt)
| Maximum Gate Peak Inverse Voltage
| Repetitive Peak Forward Blocking Voltage
| On-State RMS Current (It RMS)
| Holding Current (Ih Max)
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Sensitive 8 A High Temperature
|
Data Sheet
| 974 In Stock
|
|
|
| Triacs
| SMD/SMT
| D2PAK
|
| 1.5 V @ 11.3 A
|
| 84 A
| 600 V
| 0.005 mA
| 1 V
| 10 mA
|
| 600 V
| 8 A
| 25 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Sensitive 10 A High Temperature
| Page 553
Data Sheet
| 957 In Stock
|
|
|
| Triacs
| SMD/SMT
| TO-220AB
|
| 1.5 V @ 14.1 A
|
| 105 A
| 600 V
| 0.005 mA
| 1 V
| 10 mA
|
| 600 V
| 10 A
| 25 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Sensitive 8 A High Temperature
| Page 553
Data Sheet
| 988 In Stock
|
|
|
| Triacs
| SMD/SMT
| TO-220AB
|
| 1.5 V @ 11.3 A
|
| 84 A
| 600 V
| 0.005 mA
| 1 V
| 10 mA
|
| 600 V
| 8 A
| 25 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Sensitive 6 A High Temperature
| Page 553
Data Sheet
| 995 In Stock
|
|
|
| Triacs
| SMD/SMT
| TO-220AB
|
| 1.5 V @ 8.5 A
|
| 63 A
| 600 V
| 0.005 mA
| 1 V
| 10 mA
|
| 600 V
| 6 A
| 25 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs AC Switch family Alter current switch
|
Data Sheet
| 1,688 In Stock
|
|
|
| Triacs
|
| DPAK
|
| 2 V @ 2.8 A
|
| 8.4 A
| 800 V
| 0.01 mA
| 1.1 V
| 10 mA
|
| 800 V
|
| 10 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 40 Amp 700 Volt
|
Data Sheet
Product Info.
| 611 In Stock
|
|
|
| Triacs
|
| TOP3
|
| 1.8 V @ 60A
|
| 315 A
| 700 V
| 0.01 mA
| 1.5 V
| 100 mA
|
| 700 V
|
| 80 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 10 Amp 600 Volt
| Page 554
Data Sheet
| 2,619 In Stock
|
|
|
| Triacs
| Through Hole
| TO-220AB
|
| 1.55 V @ 14 A
|
| 105 A
| 600 V
| 0.005 mA
| 1.3 V
| 50 mA
|
| 600 V
|
| 50 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 8 Amp 600 Volt
| Page 554
Data Sheet
| 3,332 In Stock
|
|
|
| Triacs
|
| TO-220AB
|
| 1.55 V @ 11 A
|
| 84 A
| 600 V
| 0.005 mA
| 1.3 V
| 50 mA
|
| 600 V
|
| 50 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 8 Amp 600 Volt
|
Data Sheet
| 2,006 In Stock
|
|
|
| Triacs
|
| TO-220AB
|
| 1.55 V @ 11 A
|
| 84 A
| 600 V
| 0.005 mA
| 1.3 V
| 35 mA
|
| 600 V
|
| 35 mA
|
|
| |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 1A TRIACS
|
Data Sheet
| 3,775 In Stock
|
|
|
| Triacs
|
| TO-92
|
| 1.56 V @ 1.4 A
|
| 8.5 A
| 800 V
| 0.005 mA
| 1.3 V
| 7 mA
|
| 800 V
|
| 10 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Hi temp 16A Triacs
|
Data Sheet
| 995 In Stock
|
|
|
| Triacs
|
| TO-220AB Insulated
|
| 1.5 V @ 23 A
|
| 168 A
| 600 V
| 0.005 mA
| 1 V
| 50 mA
|
| 600 V
|
| 75 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 15 A SCR
|
Data Sheet
| 1,740 In Stock
|
|
|
| SCRs
|
| DPAK
|
| 1.6 V @ 30 A
|
| 165 A
| 600 V
| 0.005 mA
| 1.3 V
| 15 mA
| 5 V
| 600 V
|
| 40 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Hi temp 20A Triacs
|
Data Sheet
| 627 In Stock
|
|
|
| Triacs
|
| TO-220AB
|
| 1.5 V @ 28 A
|
| 210 A
| 600 V
| 0.005 mA
| 1 V
| 50 mA
|
| 600 V
|
| 75 mA
|
|
| |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 4.0 Amp 400 Volt
| Page 554
Data Sheet
| 1,411 In Stock
|
|
|
| SCRs
|
| TO-202
|
| 1.8 V @ 8A
|
| 33 A
| 400 V
| 0.005 mA
| 0.8 V
| 0.2 mA
| 8 V (Min)
| 400 V
|
| 5 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 12 Amp 800 Volt
|
Data Sheet
| 246 In Stock
|
|
|
| SCRs
|
| TO-220AB
|
| 1.6 V @ 24 A
|
| 125 A
| 800 V
| 0.005 mA
| 1.3 V
| 5 mA
|
| 800 V
|
| 15 mA
|
|
| |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 4.0 Amp 400 Volt
|
Data Sheet
| 1,845 In Stock
|
|
|
| SCRs
|
| TO-202
|
| 1.8 V @ 8 A
|
| 33 A
| 400 V
| 0.005 mA
| 0.8 V
| 0.2 mA
| 8 V (Min)
| 400 V
|
| 5 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 8.0 Amp 600 Volt
|
Data Sheet
| 2,000 In Stock
|
|
|
| Triacs
|
| TO-220AB
|
| 1.55 V @ 11 A
|
| 84 A
| 600 V
| 0.005 mA
| 1.3 V
| 100 mA
|
| 600 V
|
| 50 mA
|
|
| |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 4 Amp 700 Volt
|
| 1,828 In Stock
|
|
|
| Triacs
|
| TO-220AB
|
| 1.65 V @ 5.5A
|
| 42 A
| 700 V
| 0.01 mA
| 1.5 V
| 10 mA
|
| 700 V
|
| 25 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Hi temp 16A Triacs
|
Data Sheet
| 25 In Stock
|
|
|
| Triacs
|
| D2PAK
|
| 1.5 V @ 23 A
|
| 168 A
| 600 V
| 0.005 mA
| 1 V
| 35 mA
|
| 600 V
|
| 35 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 16 Amp 800 Volt
| Page 554
Data Sheet
| 1,002 In Stock
|
|
|
| SCRs
|
| TO-220AB
|
| 1.6 V @ 32 A
|
| 167 A
| 800 V
| 0.01 mA
| 1.5 V
| 25 mA
|
| 800 V
|
| 40 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 12 Amp 600 Volt
|
Data Sheet
| 1,835 In Stock
|
|
|
| Triacs
|
| TO-220AB
|
| 1.55 V @ 17 A
|
| 126 A
| 600 V
| 0.005 mA
| 1.3 V
| 10 mA
|
| 600 V
|
| 15 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 6 Amp 400 Volt
| Page 553
Data Sheet
| 1,901 In Stock
|
|
|
| Triacs
| Through Hole
| TO-220AB Insulated
|
| 1.65 V @ 8.5 A
|
| 63 A
| 400 V
| 0.01 mA
| 1.5 V
| 50 mA
|
| 400 V
|
| 25 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 10 Amp 800 Volt
|
Data Sheet
| 410 In Stock
|
|
|
| Triacs
| Through Hole
| TO-220AB
|
| 1.55 V @ 14 A
|
| 105 A
| 800 V
| 0.005 mA
| 1.3 V
| 50 mA
|
| 800 V
|
| 50 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs Hi temp 16A Triacs
|
Data Sheet
| 15 In Stock
|
|
|
| Triacs
|
| D2PAK
|
| 1.5 V @ 23 A
|
| 168 A
| 600 V
| 0.005 mA
| 1 V
| 50 mA
|
| 600 V
|
| 75 mA
|
|
|  Enlarge |
|
| STMicroelectronics
| Thyristors - Diacs, Sidacs, SCRs & Triacs 8 Amp 600 Volt
| Page 553
Data Sheet
| 1,957 In Stock
|
|
|
| Triacs
|
| TO-220AB
|
| 1.55 V @ 11 A
|
| 84 A
| 600 V
| 0.005 mA
| 1.3 V
| 50 mA
|
| 600 V
|
| 25 mA
|