United States United States
Please confirm your currency selection:


STMicroelectronics STM3210B-EVAL Evaluation Board



STMicroelectronics´ STM3210B-EVAL evaluation board provides a complete development environment for STMicroelectronics´ ARM™ Cortex-M3 core-based STM32F10x 128K microcontrollers (MCUs). The evaluation board includes full-speed USB2.0, CAN2.0A/B compliant interface, two I2C channels, two SPI channels, three USART channels with smart card support, JTAG, and SWD debugging, as well as internal 20KB SRAM and 128KB Flash. Extension connections make it easy to connect a daughter board or wrapping board for specific applications.

STM3210B-EVAL Description

View Product List

Product Features:
  • Three 5V power supply options: power jack, USB connector or daughter board
  • Boot from user Flash, test Flash or SRAM
  • Audio play and record
  • 64Mbyte MicroSD card
  • Type A and Type B smartcard support
  • 8Mbyte serial Flash
  • I2C/SMBus compatible serial interface temperature sensor
  • Two RS232 communication channels with support for RTS/CTS handshake on one channel
  • IrDA transceiver
  • USB 2.0 full speed connection
  • CAN 2.0A/B compliant connection
  • Induction motor control connector
  • JTAG, SWD and trace tool support
  • 240x320 TFT color LCD
  • Joystick with 4-direction control and selector
  • Reset, wakeup, tamper and user push buttons
  • 4 LEDs
  • RTC with backup battery
  • Extension connector for daughter board or wrapping board
Microcontrollers supported by STM3210B-EVAL
STM32F101C4STM32F101C6STM32F101C8STM32F101CBSTM32F101R8
STM32F101RBSTM32F101T6STM32F101T8STM32F101V8STM32F101VB
STM32F102C4STM32F102C6STM32F102C8STM32F102CBSTM32F102R4
STM32F102R6STM32F102R8STM32F102RBSTM32F103C4STM32F103C6
STM32F103C8STM32F103CBSTM32F103R6STM32F103R8STM32F103RB
STM32F103T6STM32F103T8STM32F103V8STM32F103VB