|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Zener Voltage
| Voltage Tolerance
| Voltage Temperature Coefficient
| Zener Current
| Power Dissipation
| Maximum Reverse Leakage Current
| Maximum Zener Impedance
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| Rectron
| Zener Diodes 18V
|
Data Sheet
| 2,800 In Stock
|
|
|
| 17.95 V
| 6 %
| 14.4 mV / K
| 10 mA
| 300 mW
| 0.05 uA
| 45 Ohms
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
| |
583-1N5253B-T
To purchase full reel, order in multiples of 10000:
|
| Rectron
| Zener Diodes 0.5W 25V 5%
|
Data Sheet
| 9,527 In Stock
|
|
|
| 25 V
| 5 %
| 0.089 % / C
| 10 mA
| 500 mW
| 0.1 uA
| 35 Ohms
| + 175 C
| Through Hole
| DO-35
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 3.3V
|
Data Sheet
| 5,831 In Stock
|
|
|
No
| 3.3 V
| 6 %
| - 2.4 mV / K
| 10 mA
| 300 mW
| 5 uA
| 95 Ohms
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 3.3V 5%
|
Data Sheet
| 5,542 In Stock
|
|
|
No
| 3.3 V
|
|
| 0.2 A
| 1 W
| 100 uA
| 10 Ohms
| + 200 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 8.2V 5%
|
Data Sheet
| 6,010 In Stock
|
|
|
No
| 8.2 V
|
| 0.06 % / C
| 0.2 A
| 1000 mW
| 10 uA
| 4.5 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 7.5V 5%
|
Data Sheet
| 5,389 In Stock
|
|
|
No
| 7.5 V
|
| 0.05 % / C
| 0.2 A
| 1000 mW
| 10 uA
| 4 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 300mW 10V
|
Data Sheet
Product Info.
| 24,695 In Stock
|
|
|
No
| 10 V
| 5 %
| 0.075 % / C
| 10 mA
| 300 mW
| 3 uA
| 17 Ohms
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 9.1V 5%
|
Data Sheet
| 2,847 In Stock
|
|
|
No
| 9.1 V
|
| 0.06 % / C
| 0.2 A
| 1000 mW
| 10 uA
| 5 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 500mW 2.4V 5%
|
Data Sheet
| 16,278 In Stock
|
|
|
No
| 2.4 V
|
|
| 10 mA
| 0.5 W
|
|
|
| Through Hole
| DO-35
|
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 5.1W 5%
|
Data Sheet
| 552 In Stock
|
|
|
No
| 5.1 V
| 5 %
| 0.03 % / C
| 10 mA
| 500 mW
| 5 uA
| 17 Ohms
| + 175 C
| Through Hole
| DO-35
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 18V 5%
|
Data Sheet
| 12,166 In Stock
|
|
|
No
| 18 V
| 5 %
| 0.085 % / C
| 10 mA
| 500 mW
| 0.1 uA
| 21 Ohms
| + 175 C
| Through Hole
| DO-35
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 300mW 18V
|
Data Sheet
Product Info.
| 23,065 In Stock
|
|
|
No
| 18 V
| 5 %
| 0.085 % / C
| 10 mA
| 300 mW
| 0.1 uA
| 21 Ohms
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 22V 5%
|
Data Sheet
| 6,276 In Stock
|
|
|
No
| 22 V
|
| 0.08 % / C
| 0.2 A
| 1000 mW
| 5 uA
| 23 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 20V 5%
|
Data Sheet
| 12,742 In Stock
|
|
|
No
| 20 V
| 5 %
| 0.086 % / C
| 10 mA
| 500 mW
| 0.1 uA
| 25 Ohms
| + 175 C
| Through Hole
| DO-35
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 51V 5%
|
Data Sheet
| 17,118 In Stock
|
|
|
No
| 51 V
| 5 %
| 0.096 % / C
| 10 mA
| 500 mW
| 0.1 uA
| 125 Ohms
| + 175 C
| Through Hole
| DO-35
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 300mW 14V
|
Data Sheet
Product Info.
| 3,257 In Stock
|
|
|
No
| 14 V
| 5 %
| 0.082 % / C
| 10 mA
| 300 mW
| 0.1 uA
| 15 Ohms
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 300mW 6.2V
|
Data Sheet
Product Info.
| 27,635 In Stock
|
|
|
No
| 6.2 V
| 5 %
| 0.045 % / C
| 10 mA
| 300 mW
| 5 uA
| 7 Ohms
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 30V 5%
|
Data Sheet
| 1,533 In Stock
|
|
|
No
| 30 V
|
| 0.09 % / C
| 0.2 A
| 1000 mW
| 5 uA
| 40 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 6.2V 5%
|
Data Sheet
| 456 In Stock
|
|
|
No
| 6.2 V
|
| 0.04 % / C
| 0.2 A
| 1000 mW
| 10 uA
| 2 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 5.6V
|
Data Sheet
| 2,385 In Stock
|
|
|
No
| 5.6 V
| 7 %
| 1.2 mV / K
| 10 mA
| 300 mW
| 1 uA
| 40 Ohms
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 33V 5%
|
Data Sheet
| 12,595 In Stock
|
|
|
No
| 33 V
| 5 %
| 0.092 % / C
| 10 mA
| 500 mW
| 0.1 uA
| 58 Ohms
| + 175 C
| Through Hole
| DO-35
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 5.6V 5%
|
Data Sheet
| 3,763 In Stock
|
|
|
No
| 5.6 V
|
| 0.03 % / C
| 0.2 A
| 1000 mW
| 10 uA
| 5 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 9.1V 5%
|
Data Sheet
| 8,676 In Stock
|
|
|
No
| 9.1 V
| 5 %
| 0.068 % / C
| 10 mA
| 500 mW
| 3 uA
| 10 Ohms
| + 175 C
| Through Hole
| DO-35
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 6.8V 5%
|
Data Sheet
| 104 In Stock
|
|
|
No
| 6.8 V
|
| 0.05 % / C
| 0.2 A
| 1000 mW
| 10 uA
| 3.5 Ohms
| + 175 C
| Through Hole
| DO-41
| Bulk
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 4.7V 5%
|
Data Sheet
| 12,306 In Stock
|
|
|
No
| 4.7 V
| 5 %
| 0.03 % / C
| 10 mA
| 500 mW
| 5 uA
| 19 Ohms
| + 175 C
| Through Hole
| DO-35
| Bulk
|