|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Circuits
| Logic Family
| Logic Type
| High Level Output Current
| Low Level Output Current
| Propagation Delay Time
| Supply Voltage (Max)
| Supply Voltage (Min)
| Maximum Operating Temperature
| Minimum Operating Temperature
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| ROHM Semiconductor
| Inverters IC SCHMITT SGL
|
Data Sheet
| 930 In Stock
|
|
|
| 1
| 4000
| CMOS
| - 3.4 mA
| 3.4 mA
| 55 ns, 30 ns, 25 ns
| 16 V
| 3 V
| + 85 C
| - 40 C
| SSOP-5
| Reel
|
|
| |
|
| ROHM Semiconductor
| Inverters IC SCHMITT TRIGGER SINGLE
|
Data Sheet
| 1,321 In Stock
|
|
|
| 1
| 4000
| CMOS
| - 3.4 mA
| 3.4 mA
| 230 ns, 125 ns, 60 ns, 50 ns
| 16 V
| 3 V
| + 85 C
| - 40 C
| SSOP-5
| Reel
|
|
| |
|
| ROHM Semiconductor
| Inverters INVRTR SCHMITT TRGGR 1-ELEMENT 5PIN
|
Data Sheet
|
Non-Stocked
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Reel
|
|
| |
|
| ROHM Semiconductor
| Inverters HEX SCHMITT TRIGG
|
Data Sheet
|
Non-Stocked
|
|
|
| 6
| 4000
| CMOS
| - 3 mA
| 3 mA
| 125 ns, 60 ns, 50 ns
| 16 V
| 3 V
| + 85 C
|
| SSOP-B-14
| Reel
|
|
| |
|
| ROHM Semiconductor
| Inverters HEX SCHMITT TRIGGER
|
Data Sheet
|
Non-Stocked
|
|
|
| 6
| 4000
| CMOS
| - 3 mA
| 3 mA
| 125 ns, 60 ns, 50 ns
| 16 V
| 3 V
| + 85 C
|
| SOP-14
| Reel
|
|
| |
|
| ROHM Semiconductor
| Inverters BUFFER HEX
|
Data Sheet
|
Non-Stocked
|
|
|
| 6
| 4000
| CMOS
| - 1.2 mA
| 3 mA
| 90 ns, 50 ns, 40 ns
| 18 V
|
| + 85 C
| - 40 C
| SOP-14
| Reel
|
|
| |
|
| ROHM Semiconductor
| Inverters HEX SCHMITT TRIGGER
|
Data Sheet
|
Non-Stocked
|
|
|
| 6
| 4000
| CMOS
| - 3 mA
| 3 mA
| 125 ns, 60 ns, 50 ns
| 16 V
| 3 V
| + 85 C
|
| SOP-14
| Tube
|
|
| |
|
| ROHM Semiconductor
| Inverters BUFFER HEX
|
Data Sheet
|
Non-Stocked
|
|
|
| 6
| 4000
| CMOS
| - 1.2 mA
| 3 mA
| 90 ns, 50 ns, 40 ns
| 18 V
|
| + 85 C
| - 40 C
| DIP-14
| Tube
|