|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Peak Reverse Voltage
| Forward Continuous Current
| Max Surge Current
| Configuration
| Recovery Time
| Forward Voltage Drop
| Maximum Reverse Leakage Current
| Maximum Power Dissipation
| Operating Temperature Range
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) 80V 100MA
|
| 3,741 In Stock
|
|
|
| Switching Diodes
| 80 V
| 0.3 A
| 4 A
| Single
| 4 ns
| 1.2 V
| 0.1 uA
|
| + 150 C
| SMD-2
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH HI SPEED 85V
|
Data Sheet
| 2,940 In Stock
|
|
|
| Switching Diodes
| 85 V
| 450 mA
| 4 A
| Dual Common Anode
| 4 ns
| 1.25 V
| 1 uA
| 225 mW
| + 150 C
| SOT-23
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 90V 100MA
| ![]() Page 557
Data Sheet
| 89,429 In Stock
|
|
|
| Switching Diodes
| 80 V
| 225 mA
| 500 mA
| Single
| 4 ns
| 1.2 V
| 0.1 uA
|
| + 150 C
| SOD-323
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 100MA
| ![]() Page 557
Data Sheet
| 5,036 In Stock
|
|
|
| Switching Diodes
| 80 V
| 100 mA
| 300 mA
| Dual Series
| 4 ns
| 1.2 V
| 0.1 uA
| 200 mW
| + 150 C
| SOT-346
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SW 80V 300MA
| ![]() Page 557
Data Sheet
| 4,922 In Stock
|
|
|
| Switching Diodes
| 80 V
| 300 mA
| 4 A
| Dual Series
| 4 ns
| 1.2 V
| 0.2 uA
| 200 mW
| + 150 C
| SOT-323
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 100MA 20V
|
Data Sheet
| 6,840 In Stock
|
|
|
| Switching Diodes
| 20 V
| 100 mA
| 200 mA
| Dual Series
|
| 1 V
| 0.1 uA
| 150 mW
| + 150 C
| VMD-3
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 100MA
| ![]() Page 557
Data Sheet
| 5,951 In Stock
|
|
|
| Switching Diodes
| 80 V
| 150 mA
| 6 A
| Dual Common Cathode
| 4 ns
| 1.2 V
| 0.1 uA
| 200 mW
| + 150 C
| SOT-346
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 20V 100MA
| ![]() Page 557
Data Sheet
| 1,168 In Stock
|
|
|
| Switching Diodes
| 20 V
| 200 mA
| 300 mA
| Dual Series
|
| 1 V
| 0.1 uA
| 200 mW
| + 150 C
| SOT-346
| Reel
|
|
| |
755-DAP222TL
To purchase full reel, order in multiples of 3000:
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 100MA
|
Data Sheet
| 2,471 In Stock
|
|
|
| Switching Diodes
| 80 V
| 300 mA
| 4 A
| Dual Common Anode
| 4 ns
| 1.2 V
| 0.1 uA
| 150 mW
| + 150 C
| SOT-416
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 100MA SOT-457
| ![]() Page 557
Data Sheet
| 16,900 In Stock
|
|
|
| Switching Diodes
| 80 V
| 300 mA
| 4 A
| Triple Parallel
| 4 ns
| 1.2 V
| 0.1 uA
| 300 mW
| + 150 C
| SOT-457
| Reel
|
|
| |
755-DA221TL
To purchase full reel, order in multiples of 3000:
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 20V 100MA
| ![]() Page 557
Data Sheet
| 11,900 In Stock
|
|
|
| Switching Diodes
| 20 V
| 100 mA
| 200 mA
| Dual Series
|
| 1 V
| 0.1 uA
| 150 mW
| + 150 C
| SOT-416
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) HIGH FREQUENCY SWITCHING
|
Data Sheet
| 764 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.1 A
| 500 mA
| Single
| 4 ns
| 1.2 V
| 0.1 uA
|
| + 150 C
| SOD-523
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 100MA
| ![]() Page 557
Data Sheet
| 4,064 In Stock
|
|
|
| Switching Diodes
| 80 V
| 100 mA
| 300 mA
| Dual Common Cathode
| 4 ns
| 1.2 V
| 0.1 uA
| 200 mW
| + 150 C
| SOT-323
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH HI SPEED
| ![]() Page 557
Data Sheet
| 3,214 In Stock
|
|
|
| Switching Diodes
| 85 V
| 0.45 A
| 4 A
| Dual Series
| 4 ns
| 1.25 V
| 1 uA
|
| + 150 C
| SSD-3
| Reel
|
|
| |
755-DAN222TL
To purchase full reel, order in multiples of 3000:
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 100MA
|
Data Sheet
| 2,974 In Stock
|
|
|
| Switching Diodes
| 80 V
| 300 mA
| 4 A
| Dual Common Cathode
| 4 ns
| 1.2 V
| 0.1 uA
| 150 mW
| + 150 C
| SOT-416
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 100MA
|
Data Sheet
| 2,628 In Stock
|
|
|
| Switching Diodes
| 80 V
| 300 mA
| 4 A
| Dual Common Anode
| 4 ns
| 1.2 V
| 0.1 uA
| 200 mW
| + 150 C
| SOT-323
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) 400V 0.7A
| ![]() Page 557
Data Sheet
| 23,480 In Stock
|
|
|
| Switching Diodes
| 400 V
| 0.7 A
| 25 A
| Single
|
| 1.1 V
| 10 uA
|
| + 150 C
| SOD-123
| Reel
|
|
| |
755-UMP11NTN
To purchase full reel, order in multiples of 3000:
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SW 80V 100MA
| ![]() Page 557
Data Sheet
| 3,000 In Stock
|
|
|
| Switching Diodes
| 80 V
| 100 mA
| 4 A
| Double Dual Common Anode
| 4 ns
| 1.2 V
| 0.1 uA
| 150 mW
| + 150 C
| SOT-363
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SW 20V 200MA
| ![]() Page 557
Data Sheet
| 3,074 In Stock
|
|
|
| Switching Diodes
| 20 V
| 200 mA
| 300 mA
| Dual Series
|
| 1 V
| 0.1 uA
| 200 mW
| + 150 C
| SOT-323
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 40V 100MA
| ![]() Page 557
Data Sheet
| 1,653 In Stock
|
|
|
| Switching Diodes
| 35 V
| 225 mA
| 400 mA
| Single
|
| 1.2 V
| 0.01 uA
|
| + 125 C
| SOD-323
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH BAND 35V
|
Data Sheet
| 482 In Stock
|
|
|
| Switching Diodes
| 35 V
|
|
| Dual Common Anode
|
| 1 V
| 10 nA
| 150 mW
| + 125 C
| SC-70 (SOT-323)
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH HI SPEED
|
Data Sheet
| 2,647 In Stock
|
|
|
| Switching Diodes
| 75 V
| 0.45 A
| 4 A
| Dual Common Cathode
| 4 ns
| 1.25 V
| 2.5 uA
|
| + 150 C
| SSD-3
| Reel
|
|
|  Enlarge |
755-UMN1NTR
To purchase full reel, order in multiples of 3000:
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 80V 25MA
|
Data Sheet
| 2,685 In Stock
|
|
|
| Switching Diodes
| 80 V
| 80 mA
| 250 mA
| Quad Common Cathode
| 4 ns
| 0.9 V
| 0.1 uA
| 150 mW
| + 150 C
| SC-74A
| Reel
|
|
| |
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SWITCH 100MA 80V
|
Data Sheet
| 191 In Stock
|
|
|
| Switching Diodes
| 80 V
| 0.2 A
| 0.3 A
| Dual Series
|
| 1.2 V
| 0.1 uA
|
| + 150 C
| SC-59 (SOT-346)
| Reel
|
|
|  Enlarge |
755-FMP1T148
To purchase full reel, order in multiples of 3000:
|
| ROHM Semiconductor
| Diodes (General Purpose, Power, Switching) SC-74A COMMON ANODE
|
Data Sheet
| 8,670 In Stock
|
|
|
| Switching Diodes
| 80 V
| 80 mA
| 250 mA
| Quad Common Anode
| 4 ns
| 0.9 V
| 0.1 uA
| 80 mW
| + 150 C
| SC-74A
| Reel
|