|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Channels
| Common Mode Rejection Ratio (Min)
| Input Offset Voltage
| Input Bias Current (Max)
| Operating Supply Voltage
| Mounting Style
| Package / Case
| Slew Rate
| Shutdown
| Output Current
| Maximum Operating Temperature
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
755-LM2904DT
To purchase full reel, order in multiples of 2500:
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 2 circuits; 3 to 32V -40 to +125 Op Temp
| ![]() Page 368
Data Sheet
| 2,500 In Stock
|
|
|
| 2
| 70 dB
| 7 mV at 5 V
| 150 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC
| 0.6 V/us
| No
|
| + 125 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 2-36V 2 CHAN 2mV 50nA
|
Data Sheet
| 40 In Stock
|
|
|
| 2
|
| 2 mV
| 50 nA
| 2 V to 36 V
| SMD/SMT
| SOP-8
|
|
| 16 mA
| + 105 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 2-36V 4 CHAN 0.8mV 50nA
|
Data Sheet
| 14 In Stock
|
|
|
| 4
|
| 2 mV
| 50 nA
| 2 V to 36 V
| SMD/SMT
| SOP-14
|
|
| 16 mA
| + 105 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate
| ![]() Page 368
Data Sheet
| 15 In Stock
|
|
|
| 2
| 45 dB
| 9 mV at 14.5 V
| 1 pA
| 9 V, 12 V
| SMD/SMT
| SOP
| 0.9 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.01mV 0.001nA
|
Data Sheet
| 92 In Stock
|
|
|
| 2
| 80 dB
| 1 mV
| 1 pA
| 1.8 V to 5.5 V
| SMD/SMT
| SOP-8
|
|
| 6 mA
| + 85 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate
| ![]() Page 368
Data Sheet
| 1,791 In Stock
|
|
|
| 2
| 45 dB
| 9 mV
| 1 pA
| 3 V, 5 V
| SMD/SMT
| SOP-8
| 0.4 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA
|
Data Sheet
| 15 In Stock
|
|
|
| 1
| 80 dB
| 1 mV
| 1 pA
| 1.8 V to 5.5 V
| SMD/SMT
| SSOP-5
|
|
| 6 mA
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.015mV 0.001nA
|
Data Sheet
| 74 In Stock
|
|
|
| 1
| 80 dB
| 1 mV
| 1 pA
| 1.8 V to 5.5 V
| SMD/SMT
| SSOP-5
|
|
| 6 mA
| + 85 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps Low Voltage 1.7-5.5V 3mA; 0.3 slew rate
|
Data Sheet
| 2,990 In Stock
|
|
|
| 1
| 45 dB
| 6 mV
| 1 pA
| 3 V, 5 V
| SMD/SMT
| SSOP-5
| 0.3 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA
|
Data Sheet
| 100 In Stock
|
|
|
| 2
| 80 dB
| 1 mV
| 1 pA
| 1.8 V to 5.5 V
| SMD/SMT
| SOP-8
|
|
| 6 mA
| + 105 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.7-5.5V In; 50uA Low Voltage
|
Data Sheet
| 64 In Stock
|
|
|
| 2
| 45 dB
| 6 mV
| 1 pA
| 1.7 V to 5.5 V
| SMD/SMT
| SOP-8
| 0.3 V/us
| No
| 6 mA, 10 mA
| + 105 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA
|
Data Sheet
| 60 In Stock
|
|
|
| 2
| 60 dB
| 10 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOP
| 10 V/us
| No
| 30 mA
| + 85 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate
| ![]() Page 368
Data Sheet
| 1,985 In Stock
|
|
|
| 2
| 45 dB
| 9 mV at 14.5 V
| 1 pA
| 9 V, 12 V
| SMD/SMT
| MSOP
| 0.9 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.7-5.5V In; 100uA Low Voltage
|
Data Sheet
| 92 In Stock
|
|
|
| 2
| 45 dB
| 6 mV
| 1 pA
| 1.7 V to 5.5 V
| SMD/SMT
| MSOP-8
| 0.3 V/us
| No
| 6 mA, 10 mA
| + 105 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 2 circuits; 3 to 32V -40 to +125 Op Temp
|
Data Sheet
| 20 In Stock
|
|
|
| 2
| 65 dB
| 7 mV at 32 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC
| 0.3 V/us
| No
|
| + 125 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps High Voltage 5-14.5V 4mA; 0.3 slew rate
|
Data Sheet
| 50 In Stock
|
|
|
| 2
| 45 dB
| 9 mV at 14.5 V
| 1 pA
| 9 V, 12 V
| SMD/SMT
| SOP
| 0.3 V/us
| No
|
| + 105 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA
|
Data Sheet
| 48 In Stock
|
|
|
| 2
| 60 dB
| 6 mV at +/- 2.5 V
| 500 nA
| 3 V, 5 V, 9 V, 12 V
| SMD/SMT
| SOP
| 4 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.010mV 0.001nA
|
Data Sheet
| 94 In Stock
|
|
|
| 2
| 80 dB
| 1 mV
| 1 pA
| 1.8 V to 5.5 V
| SMD/SMT
| MSOP-8
|
|
| 6 mA
| + 105 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.015mV 0.001nA
|
Data Sheet
| 5 In Stock
|
|
|
| 2
| 80 dB
| 1 mV
| 1 pA
| 1.8 V to 5.5 V
| SMD/SMT
| MSOP-8
|
|
| 6 mA
| + 85 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps OP-AMP GENERIC 4560 DUAL 8 PIN
| ![]() Page 368
Data Sheet
| 1,073 In Stock
|
|
|
| 2
| 70 dB
| 6 mV at +/- 15 V
| 500 nA
| 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOP
| 4 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.7-5.5V In; 50uA Low Voltage
|
Data Sheet
| 72 In Stock
|
|
|
| 2
| 45 dB
| 6 mV
| 1 pA
| 1.7 V to 5.5 V
| SMD/SMT
| MSOP-8
| 0.3 V/us
| No
| 6 mA, 10 mA
| + 85 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps Low Voltage 1.7-5.5V 3mA; 1.0 slew rate
| ![]() Page 368
| 50 In Stock
|
|
|
| 1
| 45 dB
| 6 mV
| 1 pA
| 3 V, 5 V
| SMD/SMT
| SSOP-5
| 1 V/us
| No
|
| + 105 C
| Reel
|
|
|  Enlarge |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps 1.7-5.5V In; 300uA Low Voltage
|
Data Sheet
| 84 In Stock
|
|
|
| 2
| 45 dB
| 6 mV
| 1 pA
| 1.7 V to 5.5 V
| SMD/SMT
| MSOP-8
| 1.1 V/us
| No
| 8 mA, 12 mA
| + 85 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps OP-AMP GENERIC 4558 DUAL 8 PIN
| ![]() Page 368
Data Sheet
| 2,693 In Stock
|
|
|
| 2
| 70 dB
| 6 mV at +/- 15 V
| 500 nA
| 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOP
| 1 V/us
| No
|
| + 85 C
| Reel
|
|
| |
|
| ROHM Semiconductor
| Operational Amplifiers - Op Amps High Voltage 5-14.5V 4mA; 0.3 slew rate
| ![]() Page 368
Data Sheet
| 50 In Stock
|
|
|
| 2
| 45 dB
| 9 mV at 14.5 V
| 1 pA
| 9 V, 12 V
| SMD/SMT
| SOP
| 0.3 V/us
| No
|
| + 85 C
| Reel
|