United States United States
Please confirm your currency selection:



RFM LPR2430 RF Transceiver Module & Dev Kits

Low-cost, Low-power, Wireless Sensor Networking
Available in 1mW Low-power and 100mW Extended Range













View Products List

The RFM LPR Series of 802.15.4 2.4GHz modules for OEMs is loaded with features and functions that enable designers to configure the module to do just what they need it to do without having to write their own code. These features and functions make the LPR2430 Series the obvious choice for wireless sensor networking including battery-powered applications for peer-to-peer, point-to-point and point-to-multipoint wireless designs.


Comprised of the low-power 1mW RF power LPR2430 / LPR2430A and the extended range 100mW RF power LPR2430ER / LPR2430ERA, the RFM LPR2430 Series modules provide the flexibility and versatility to serve a variety of applications, from simple cable replacement to remote terminal data collection to sophisticated sensor networks. Based on the IEEE standard 802.15.4, the LPR2430 Series modules are easy to integrate and provide robust wireless communications in applications where meshing is not needed or desired.

Features
  • UART Communications
  • One-Hop Relay
  • Encryption
  • Sleep Mode
  • Timer Wake
  • Interrupt Wake
  • GPIOs - 6
  • ADCs - 3
  • PWMx (DACs) - 2
  • Node Binding - analog & digital
  • Network Size - 63
  • One part number
  • Base Transparent Mode
  • RS-485 Support
Data Sheet
Freq. (MHz)
Transmit Power
Channels Data Rate
802.15.4 Modules
LPR2430 2.4GHz 1mW 16 250Kbps
LPR2430A 2.4GHz 1mW 16 250Kbps
LPR2430ER 2.4GHz 10/100mW 15 250Kbps
LPR2430ERA 2.4GHz 10/100mW 15 250Kbps
802.15.4 Development Kits
LPR2430DK
Development kits for these modules includes two development
boards providing a simple means to interface to your device and
showcasing the module's features and utility programs that
demonstrate network operation and performance

LPR2430ADK
LPR2430ERDK
LPR2430ERADK
Market
Applications
Medical
Patient Telemetry, Laboratory Diagnostic Equipment Monitoring and Control
Industrial
Food Processing, Cold Chain, Food Safety Monitoring, Smart Grid Sensor Monitoring, Sensor Monitoring
Commercial and Consumer

Building Automation & Control and Sensor Monitoring, Security and Surveillance, Environmental Monitoring

  • RFM
  • Industrial|Medical|Wireless
  • Development Tools|Embedded Solutions