Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-923
Manufacturer Part #:

MIKROE-923

Manufacturer:

Description: Digital Potentiometer Development Tools DIGIPOT click MIKROBUS VERSION
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,358, Mouser Enhanced Catalog
PDF Page 2,358, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Digital Potentiometer Additional Boards
Tool Is For Evaluation Of: MCP4161
Resistance: 10 kOhms
Operating Supply Voltage: 3.3 V, 5V
Description/Function: DIGIPOT Click is an accessory board in mikroBus form factor
Interface Type: MikroBUS Sockets, SPI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIKROE-736
Development Software USB KEY - MIKROC PRO PIC
mikroElektronika
1: $199.00
MIKROE-738
Development Software USB KEY - MIKROC PRO PIC32
mikroElektronika
1: $249.00
MIKROE-648
Development Boards & Kits - ARM EASYARM V6 DEVELOP ...
mikroElektronika
1: $159.00
MIKROE-734
Development Software USB KEY - MIKROC PRO DSPIC30/ ...
mikroElektronika
1: $199.00
MIKROE-732
Development Software USB KEY - MIKROC PRO AVR
mikroElektronika
1: $199.00
MIKROE-798
Development Boards & Kits - PIC / DSPIC EASYPIC v7 ...
mikroElektronika
1: $149.00
MIKROE-764
Programmers - Processor Based MIKROPROG FOR PIC DS ...
mikroElektronika
1: $99.00
MIKROE-510
Development Boards & Kits - PIC / DSPIC EASY24-33 ...
mikroElektronika
1: $139.00
MIKROE-498
Development Boards & Kits - PIC / DSPIC EASYLV-18F ...
mikroElektronika
1: $129.00
MIKROE-455
Development Boards & Kits - 8051 EASY8051 V6 DEVEL ...
mikroElektronika
1: $139.00
MIKROE-415
Development Boards & Kits - AVR EASYAVR6 DEVELOPME ...
mikroElektronika
1: $121.62
MIKROE-411
Development Boards & Kits - PIC / DSPIC EASYPIC6 D ...
mikroElektronika
1: $121.62
ABMM-A-C
Cable Ties Cable Tie Mount Adh .75"x.75" 19.1mm
Panduit
1: $0.93
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
MIKROE-1198
Battery Chargers VOLT SMART USB LIPO BATTERY CHARG ...
mikroElektronika
1: $13.51
MIKROE-949
Temperature Sensor Modules SHT11 click MIKROBUS VE ...
mikroElektronika
1: $26.00
MIKROE-925
Interface Modules RS485 5V click MIKROBUS VERSION
mikroElektronika
1: $18.00
MIKROE-767
PCBs & Breadboards MIKROMEDIA PROTOTYPE BOARD
mikroElektronika
1: $6.90
MIKROE-924
Memory IC Development Tools MICROSD click MIKROBUS ...
mikroElektronika
1: $16.00
MIKROE-951
Daughter Cards & OEM Boards EXPAND click MIKROBUS ...
mikroElektronika
1: $12.00


136384749