|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Memory IC Development Tools CFC ACCESSORY BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: Development System
Memory Type: Compact Flash
Operating Supply Voltage: 5 V
Brand: MikroElektronika
Description/Function: Compact Flash additional board is used to connect a development system to a compact flash memory card
Dimensions: 55.84 mm x 50.8 mm
Interface Type: IDC10, Parallel
Packaging: Bulk
VendorNumber: 5718
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
2 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147914401 192564755 153566726 197847692