Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-713
Manufacturer Part #:

MIKROE-713

Manufacturer:

Description: Development Boards & Kits - AVR LET'S MAKE PROJECT PROG RELAY TIMER AVR
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Tool Is For Evaluation Of: ATmega328P
Core: AVR8
Interface Type: IDC10, UART, USB
Data Bus Width: 8 bit
For Use With: 40-pin AVR MCUs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $113.60
  5: $108.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88


000000001