|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-712
Manufacturer Part #:

MIKROE-712

Manufacturer:

Description:
Daughter Cards & OEM Boards BATTERY BOOST SHIELD ADAPTER BOARD
Mouser Online Catalog Page 2,370, Mouser Online Catalog
PDF Page 2,370, PDF Catalog Page
MIKROE-712 Datasheet MIKROE-712 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Battery Boost Shield Boards
For Use With: mikroMMB
Brand: MikroElektronika
Dimensions: 80.9 mm x 60.54 mm
Operating Supply Voltage: 3 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1120 Battery Packs 383
DS1822+ Board Mount Temperature Sensors 2,246
PCF2129AT/2,518 Real Time Clock 2,827
SCA3100-D04-1 Accelerometers 573
MIKROE-1769 Daughter Cards & OEM Boards 112
MIKROE-924 Memory IC Development Tools 37
MIKROE-1418 Development Software 9
MIKROE-767 PCBs & Breadboards 16
MIKROE-1154 Daughter Cards & OEM Boards 17
MIKROE-945 Audio IC Development Tools 17
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.00

To add to a project, please Log In.

183587779 153566726 197847692 147914401 192564755