Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-711
Manufacturer Part #:

MIKROE-711

Manufacturer:

Description: Bluetooth / 802.15.1 Modules BLUETOOTH 2 STICK ADAPTER BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Class: 1
Frequency Band: 2.4 GHz
Sensitivity: - 90 dBm
Operating Supply Voltage: 3.3 V
Interface Type: UART
Dimensions: 52.45 mm x 16.26 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.90
  5: $62.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
PIC12F675-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.26
HSCDRRN001NDAA5
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $57.44
PIC16F882-I/SP
8-bit Microcontrollers - MCU 3.5KB Enhanced Flash ...
Microchip Technology
1: $2.29
MSP430F2012IN
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr ...
Texas Instruments
1: $2.06
MSP430F5172IDAR
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $3.82
SN74LVC4245APWR
Bus Transceivers Octal Tri-St Shifter
Texas Instruments
1: $0.93
BAT-HLD-001-THM
Battery Holders, Snaps & Contacts Bat Hld CR2032/2 ...
Linx Technologies
1: $0.27
HSCDRRN002NDAA3
Board Mount Pressure / Force Sensors DIP,DUAL RAD ...
Honeywell
1: $57.44
PIC16F883-I/SP
8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 ...
Microchip Technology
1: $2.38
M50-3501042
Headers & Wire Housings DIL VERT PC TAIL PIN HEADE ...
Harwin
1: $1.98
MIKROE-55
LCD Character Display Modules & Accessories LCD 2X ...
mikroElektronika
1: $9.80
MIKROE-495
Display Modules TFT PROTO 320x240 PROTO ADAPTER BO ...
mikroElektronika
1: $31.00
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
MIKROE-1135
Daughter Cards & OEM Boards WIFI PLUS CLICK
mikroElektronika
1: $45.00
LNJ347W83RA
Standard LEDs - SMD LED GR RECT
Panasonic Electronic Components
1: $0.51
LNJ947W8CRA
Standard LEDs - SMD LED BL RECT
Panasonic Electronic Components
1: $0.52
74HCT154DB,112
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.89
PIC32MX120F032B-I/SO
32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM ...
Microchip Technology
1: $2.99
NX1117CE33Z,115
Linear Regulators - Standard V REG 3.3 V OUT
NXP Semiconductors
1: $0.46

198541061