Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-708
Manufacturer Part #:

MIKROE-708

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC LET'S MAKE PROJECT SMS HOME ALARM SYS
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PIC18F2550
Core: PIC
Interface Type: IDC10, SMA, USB
Operating Supply Voltage: 9 V to 32 V
Data Bus Width: 8 bit
Description/Function: SMS Home Alarm System
For Use With: SmartGM862
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $142.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIKROE-764
Programmers - Processor Based MIKROPROG FOR PIC DS ...
mikroElektronika
1: $99.00
PIC32-T795
Development Boards & Kits - PIC / DSPIC DEV BOARD ...
Olimex Ltd.
1: $28.95
MIKROE-728
Development Software USB KEY - MIKROBASIC PRO PIC3 ...
mikroElektronika
1: $199.00


000000001