Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-704
Manufacturer Part #:

MIKROE-704

Manufacturer:

Description: Development Boards & Kits - Other Processors MIKROBOARD PSOC W/ CY8C27643
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 57, Mouser Enhanced Catalog
PDF Page 57, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: CY8C27643
Core: M8C
Interface Type: CAN, IDC10, RS-232, USB
Operating Supply Voltage: 9 V to 32 V
Data Bus Width: 8 bit
For Use With: CY8C27643
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.90
  5: $53.90

To add to a project, please Log In.


183695621