|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-658
Manufacturer Part #:

MIKROE-658

Manufacturer:

Description:
Power Management IC Development Tools USB REG 3.3V OR 5V ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Output Voltage: 3.3 V, 5 V
Brand: MikroElektronika
Output Current: 500 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN-171-EK WiFi / 802.11 Development Tools 14
MIKROE-512 Jumper Wires 526
MIKROE-513 Jumper Wires 418
68786-0002 HDMI Cables 410
MIKROE-1724 Development Boards & Kits - Other Processors 40
MIKROE-602 Interface Development Tools 51
MIKROE-506 Audio IC Development Tools 32
MIKROE-1198 Power Management IC Development Tools 23
MIKROE-192 Daughter Cards & OEM Boards 4
MIKROE-1200 Daughter Cards & OEM Boards 32
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.00

To add to a project, please Log In.

153566726 197847692 147914401 192564755