|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-602
Manufacturer Part #:

MIKROE-602

Manufacturer:

Description:
Interface Development Tools MAX3232 (MAX3232) ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: RS-232
Operating Supply Voltage: 3.3 V, 5 V
Brand: MikroElektronika
Dimensions: 35.73 mm x 31.35 mm
Interface Type: RS-232, UART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 51
CHIPI-X10 USB Cables / IEEE 1394 Cables 125
1N4007 Rectifiers 456,882
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 45,047
MIKROE-388 D-Sub Cables 197
ALFAT-OM-337 Memory IC Development Tools 29
MIKROE-1582 Interface Development Tools 62
FN9290-6-06 AC Power Entry Modules 22
IRF620PBF MOSFET 1,904
AC03000002001JAC00 Wirewound Resistors - Through Hole 251
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.90

To add to a project, please Log In.

153566726 147914401 192564755 197847692