|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MIKROE-579

Manufacturer:

Description:
Development Boards & Kits - AVR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Development Boards & Kits - AVR
Product: Development Kits
Tool Is For Evaluation Of: ATxmega128A1
Core: AVR
Brand: MikroElektronika
Data Bus Width: 8 bit
Dimensions: 110.87 mm x 83.02 mm
For Use With: ATxmega
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 9 V to 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001