Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-551
Manufacturer Part #:

MIKROE-551

Manufacturer:

Description: Development Boards & Kits - AVR AVRPLC16 V6
Silverlight Page 57, Mouser Enhanced Catalog
PDF Page 57, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Development System
Tool Is For Evaluation Of: Atmega32
Core: AVR
Interface Type: Ethernet, RS-232, RS-485
Operating Supply Voltage: 16 V to 30 V
Description/Function: AVRPLC16 v6 board only, Telit GM862-GPS module with antennas and cables, UTP Cable, CAN-SPI board, MMC/SD card are sold separately
Dimensions: 265 mm x 220 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.00
  5: $154.00

To add to a project, please Log In.


000000001