|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-549
Manufacturer Part #:

MIKROE-549

Manufacturer:

Description:
Interface Development Tools USB UART 2 ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: USB to UART
Operating Supply Voltage: 5 V
Brand: MikroElektronika
Dimensions: 26.95 mm x 22.18 mm
Interface Type: RS-232, USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPA511GLFS Multi-Directional Switches 7,580
5-146278-2 Headers & Wire Housings 15,680
BC846,215 Bipolar Transistors - BJT 117,321
30-1 Pushbutton Switches 2,023
30-3 Pushbutton Switches 711
MIKROE-1206 Daughter Cards & OEM Boards 25
5-146281-4 Headers & Wire Housings 4,137
AG3F XLR Connectors 320
IRF5305PBF MOSFET 2,343
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692