|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-545
Manufacturer Part #:

MIKROE-545

Manufacturer:

Description:
Memory IC Development Tools MMC READY MMC/SD ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: MMC Cards
Memory Type: Flash
Operating Supply Voltage: 5 V
Brand: MikroElektronika
Description/Function: MMC Ready Board
Dimensions: 66.29 mm x 49.23 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link BASE Emulators / Simulators 186
ST-LINK/V2 Programmers - Processor Based 51
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
LPC4357JBD208E ARM Microcontrollers - MCU 126
MIKROE-798 Development Boards & Kits - PIC / DSPIC 21
ALFAT-OM-337 Memory IC Development Tools 29
MIKROE-602 Interface Development Tools 51
1-1734592-5 FFC & FPC Connectors 4,512
MIKROE-924 Memory IC Development Tools 42
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692