Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-513
Manufacturer Part #:

MIKROE-513

Manufacturer:

Description:
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: Jumper Cable
Connector End A: Pin
Connector End A Pin Count: 1
Connector End B: Pin
Connector End B Pin Count: 1
Gender: Male / Male
Length: 0.15 m
Color: Various
Brand: MikroElektronika
Number of Conductors: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 2,269
MSP-EXP430G2 Development Boards & Kits - MSP430 2,057
MIKROE-512 Jumper Wires 1,264
MIKROE-511 Jumper Wires 1,370
GS-400 PCBs & Breadboards 349
501789 Test Clips 1,021
MIKROE-55 LCD Character Display Modules & Accessories 531
TW-E40-1020 PCBs & Breadboards 284
BB400T PCBs & Breadboards 438
WIRES-PACK-MM Jumper Wires 135
Real Time Availability
Stock:
1,258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00

To add to a project, please Log In.

157845746 127732640 176235496 103473579 170220770 180786217