|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-512
Manufacturer Part #:

MIKROE-512

Manufacturer:

Description:
Jumper Wires WIRE JUMPER MALE TO FEMALE 15CM 10PK
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: Jumper Cable
Connector End A: Pin
Connector End A Pin Count: 1
Connector End B: Socket
Connector End B Pin Count: 1
Gender: Male / Female
Length: 0.15 m
Color: Various
Brand: MikroElektronika
Number of Conductors: 1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,624
MSP-EXP430G2 Development Boards & Kits - MSP430 2,011
MIKROE-511 Jumper Wires 2,350
MIKROE-513 Jumper Wires 241
501789 Test Clips 32
GS-400 PCBs & Breadboards 122
TW-E40-1020 PCBs & Breadboards 355
ZW-MF-20 Jumper Wires 1,129
WIRES-PACK-MM Jumper Wires 32
BB400T PCBs & Breadboards 101
Real Time Availability
Stock:
536 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.00

To add to a project, please Log In.

156136222 197353391 137606316 141707828 103010613 116834343 191294164 187162931 122356919 134863776 195599945 149654050 102818966 173445872 110443813 157845746 103473579 127732640 170220770 176235496 180786217