Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-506
Manufacturer Part #:

MIKROE-506

Manufacturer:

Description: Audio IC Development Tools AUDIO CODEC (WM8731) PROTO ADAPTER BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Audio CODEC Boards
Type: Audio CODECs
Tool Is For Evaluation Of: WM8731
Operating Supply Voltage: 3.3 V
Dimensions: 43.79 mm x 41.27 mm
Interface Type: I2C, SPI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-DVID-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $59.95
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
UD2-5NU
Low Signal Relays - PCB DPDT NL 5VDC
NEC
1: $3.24
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
TDA2003AV
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.26
MIKROE-495
Display Modules TFT PROTO 320x240 PROTO ADAPTER BO ...
mikroElektronika
1: $31.00
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
PIC32-PINGUINO-MICRO
Development Boards & Kits - PIC / DSPIC MICRO DEV ...
Olimex Ltd.
1: $16.30
PIC32MX220F032B-I/SP
32-bit Microcontrollers - MCU 32B MCU 32KB FL 8KB ...
Microchip Technology
1: $3.43
MIKROE-234
Audio IC Development Tools AUDIOAMP (LM386) ADAPTE ...
mikroElektronika
1: $14.00
MIKROE-333
Audio IC Development Tools MICROPHONE AMP ADAPTER ...
mikroElektronika
1: $12.00
MIKROE-671
Development Boards & Kits - AVR AT-MINI BOARD 5V D ...
mikroElektronika
1: $18.00
MIKROE-222
Interface Modules MAX232 (MAX232N) ADAPTER BOARD
mikroElektronika
1: $7.68


000000001