|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-495
Manufacturer Part #:

MIKROE-495

Manufacturer:

Description:
Display Development Tools TFT PROTO 320x240 PROTO ADAPTER BOARD
Mouser Online Catalog Page 64, Mouser Online Catalog
PDF Page 64, PDF Catalog Page
MIKROE-495 Datasheet MIKROE-495 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Interface Type: Parallel, SPI
Operating Supply Voltage: 3.3 V
Brand: MikroElektronika
Dimensions: 88.52 mm x 55.33 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,622
RN41-I/RM Bluetooth / 802.15.1 Modules 2,349
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,488
1.5KE18CA TVS Diodes - Transient Voltage Suppressors 4,781
T491B106K016AT Tantalum Capacitors - Solid SMD 44,235
NC4MXX-B XLR Connectors 249
NC6FD-L-B-1 XLR Connectors 232
FX0417 Fuse Holder 344
OM13035,598 Development Boards & Kits - ARM 33
NC6FXX-B XLR Connectors 345
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.00

To add to a project, please Log In.

121159121 153566726 147914401 192564755 197847692