|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-491
Manufacturer Part #:

MIKROE-491

Manufacturer:

Description:
Daughter Cards & OEM Boards 3.3V - 5V VOLTAGE REGULATOR BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Voltage Regulator Boards
For Use With: MikroElektronika Development Systems
Brand: MikroElektronika
Description/Function: 3.3 V to 5 V voltage regulator
Dimensions: 31.37 mm x 24.64 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP9B-DMWT-002 Zigbee / 802.15.4 Modules 327
MIKROE-1120 Battery Packs 383
ARM-JTAG-20-10 Sockets & Adapters 93
ARM-USB-TINY-H JTAG Debuggers 94
28A3039-0A2 Ferrite Clamp On Cores 1,143
MIKROE-1719 Multiple Function Sensor Development Tools 58
74272733 Ferrite Clamp On Cores 458
7427154 Ferrite Clamp On Cores 713
MIKROE-710 Daughter Cards & OEM Boards 2
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.90

To add to a project, please Log In.

153566726 197847692 147914401 192564755