|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-480
Manufacturer Part #:

MIKROE-480

Manufacturer:

Description:
Memory IC Development Tools SERIALFLASH (M25P80) PROTO ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: Development System
Memory Size: 8 Mbit
Memory Type: Serial Flash
Operating Supply Voltage: 3.3 V
Brand: MikroElektronika
Description/Function: Serial Flash PROTO additional board features 8 Mbit flash memroy that can be used by the MCU or other device
Dimensions: 21 mm x 18 mm
Interface Type: IDC10, SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APHBM2012SURKCGKC Standard LEDs - SMD 67,266
M24M02-DRMN6TP EEPROM 6,265
BIOMETRIC-EXP-EVB Multiple Function Sensor Development Tools 70
Si1132-A10-GMR Ambient Light Sensors 4,694
S25FL216K0PMFI040 Flash Memory 1,704
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,635,299
EFM32LG-STK3600 Development Boards & Kits - ARM 46
LM2940IMP-5.0/NOPB LDO Voltage Regulators 4,365
53047-0610 Headers & Wire Housings 10,393
DMM-899 Digital Multimeters 12
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692