|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-479
Manufacturer Part #:

MIKROE-479

Manufacturer:

Description:
Memory IC Development Tools SERIALFLASH (M25P80) ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: Development System
Memory Size: 8 Mbit
Memory Type: Serial Flash
Operating Supply Voltage: 3.3 V, 5 V
Brand: MikroElektronika
Description/Function: Features 8 Mbit serial flash memory
Dimensions: 74.55 mm x 30.48 mm
Interface Type: IDC10, SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S1D13700F02A100 Display Drivers & Controllers 952
CD74HCT4067M Multiplexer Switch ICs 1,106
MCP4902-E/SL Digital to Analog Converters - DAC 663
MCP4902-E/P Digital to Analog Converters - DAC 308
FSM12JH Tactile Switches 7,717
MCP23S17-E/SP Interface - I/O Expanders 964
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692