|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-473
Manufacturer Part #:

MIKROE-473

Manufacturer:

Description:
Acceleration Sensor Development Tools ACCEL SPI 3-AXIS ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Modules
Type: Accelerometer Sensors
Tool Is For Evaluation Of: ADXL345
Operating Supply Voltage: 3.3 V
Acceleration: +/- 2g, +/- 4g, +/- 8g, +/- 16g
Brand: MikroElektronika
Interface Type: SPI
Packaging: Bulk
Sensing Axis: 3-Axis
Sensitivity: 1 degree
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 725
DS1629S+ Board Mount Temperature Sensors 3,493
MMA8652FCR1 Accelerometers 17,062
MIKROE-1120 Battery Packs 443
HX1188FNL Transformers Audio & Signal 2,055
DS1624S+ Board Mount Temperature Sensors 1,409
EA DOGL128W-6 LCD Graphic Display Modules & Accessories 447
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.00

To add to a project, please Log In.

142336017 195346910 153566726 192564755 197847692 147914401