|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-463
Manufacturer Part #:

MIKROE-463

Manufacturer:

Description:
Development Boards & Kits - 8051 EASY8051 V6 PROTOTYPE BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: AT89S8253
Core: 8051
Brand: MikroElektronika
Data Bus Width: 8 bit
For Use With: AT89S8253
Interface Type: IDC10
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R30-3000802 Standoffs & Spacers 5,477
R30-3001002 Standoffs & Spacers 2,161
SN65176BP RS-485 Interface IC 2,967
R30-1001002 Standoffs & Spacers 2,713
HFBR-1115TZ Fiber Optic Transmitters, Receivers, Transceivers 15
ECA-1VM221B Aluminum Electrolytic Capacitors - Leaded 768
R30-3003002 Standoffs & Spacers 1,712
HCPL-2531-000E High Speed Optocouplers 438
R30-1003002 Standoffs & Spacers 3,875
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.00

To add to a project, please Log In.

153566726 197847692 147914401 192564755