|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-455
Manufacturer Part #:

MIKROE-455

Manufacturer:

Description:
Development Boards & Kits - 8051 EASY8051 V6 LCD 2X16 DEVELOPMENT SYSTEM
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: AT89S8253
Core: 8051
Brand: MikroElektronika
Data Bus Width: 8 bit
Description/Function: Development Board Only, GLCD, LCD, DS1820, Serial Cable not included
Dimensions: 265 mm x 220 mm
For Use With: AT89S8253
Interface Type: CAN, MMC/SD, RS-232, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 5 V, 9 V to 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.00

To add to a project, please Log In.

197353391 153566726 192564755 147914401