Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-433
Manufacturer Part #:

MIKROE-433

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC MIKROMMB PIC32MX4 MULTIMEDIA BOARD
Silverlight Page 57, Mouser Enhanced Catalog
PDF Page 57, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Multimedia Boards
Tool Is For Evaluation Of: PIC32MX460F512L
Core: PIC
Interface Type: RS-232, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Dimensions: 126 mm x 89 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $130.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2040008-1
I/O Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity / AMP
1: $5.88
MIKROE-738
Development Software USB KEY - MIKROC PRO PIC32
mikroElektronika
1: $249.00
MIKROE-597
Development Boards & Kits - PIC / DSPIC MIKROMMB P ...
mikroElektronika
1: $99.00
MIKROE-764
Programmers - Processor Based MIKROPROG FOR PIC DS ...
mikroElektronika
1: $99.00
LZ4-40R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $16.00


163743609 183587779