|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-431
Manufacturer Part #:

MIKROE-431

Manufacturer:

Description:
Temperature Sensor Development Tools SHT1X SENSOR (SHT11) PROTO ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Modules
Type: Humidity, Temperature Sensors
Tool Is For Evaluation Of: SHT11
Operating Supply Voltage: 2.4 V to 5.5 V
Brand: MikroElektronika
Dimensions: 12.07 mm x 10.41 mm
Interface Type: 2-Wire
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 2,277
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
EK-10M08E144ES/P Programmable Logic IC Development Tools 208
TLSV5100 Standard LEDs - Through Hole 1,522
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,890
A000066 Development Boards & Kits - AVR 1,622
SHT21 Board Mount Humidity Sensors 3,375
LXMS31ACNA-012 RFID Transponders 3,602
ACPM-GN Phone Connectors 420
28526 Accelerometers 3
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.00

To add to a project, please Log In.

103326689 153566726 197847692 142336017 147914401 192564755 195346910