|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-430
Manufacturer Part #:

MIKROE-430

Manufacturer:

Description:
Temperature Sensor Development Tools SHT1X SENSOR (SHT11) ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Modules
Type: Humidity, Temperature Sensors
Tool Is For Evaluation Of: SHT11
Operating Supply Voltage: 2.4 V to 5.5 V
Brand: MikroElektronika
Dimensions: 51.05 mm x 25.15 mm
Interface Type: SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32-16PU 8-bit Microcontrollers - MCU 450
MIKROE-431 Temperature Sensor Development Tools 25
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.00

To add to a project, please Log In.

103326689 147914401 142336017 195346910 153566726 192564755 197847692