|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-429
Manufacturer Part #:

MIKROE-429

Manufacturer:

Description:
Memory IC Development Tools MICROSD CARD PROTO ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: microSD Cards
Memory Type: Flash
Operating Supply Voltage: 3.3 V
Brand: MikroElektronika
Dimensions: 26.29 mm x 18.54 mm
Interface Type: SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 2,003
DM320002 Sockets & Adapters 63
DM320006 Development Boards & Kits - Other Processors 18
ARM-JTAG-20-10 Sockets & Adapters 102
MIKROE-755 Development Boards & Kits - AVR 16
AC320006 Sockets & Adapters 22
135-2801-026FT Flat Cables 101
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692