Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-428
Manufacturer Part #:

MIKROE-428

Manufacturer:

Description:
Memory IC Development Tools SERIALRAM PROTO ADAPTER BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: Development System
Memory Size: 64 Kbit
Memory Type: RAM
Operating Supply Voltage: 3.3 V
Brand: mikroElektronika
Description/Function: Serial RAM PROTO additional board enables the MCU to use additional 64 Kbit of RAM memory
Dimensions: 20.93 mm x 17.91 mm
Interface Type: SPI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.00

To add to a project, please Log In.


153566726 192564755 147914401