Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-411
Manufacturer Part #:

MIKROE-411

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC EASYPIC6 DEVELOPMENT SYSTEM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Development Kits
Core: PIC
Interface Type: CAN, IDC10, JTAG, RS-232, USB
Operating Supply Voltage: 9 V to 32 V
Data Bus Width: 8 bit
Description/Function: Development Board Only, Touch Screen, Pencil, DS1820, LCD, Serial Cable, GLCD are not included
Dimensions: 265 mm x 220 mm
For Use With: PIC16F887
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
MIKROE-798
Development Boards & Kits - PIC / DSPIC EASYPIC v7 ...
mikroElektronika
1: $149.00
TPS76301DBVT
Low Dropout Regulators - LDO Adj 150mA LDO
Texas Instruments
1: $0.93
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
PIC32MX795F512L-80V/PT
32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG ...
Microchip Technology
1: $12.34
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.30
EE-SX1109
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.42
MIKROE-736
Development Software USB KEY - MIKROC PRO PIC
mikroElektronika
1: $199.00
MIKROE-240
Display Modules GLCD 128x64 W/ TOUCHPANEL
mikroElektronika
1: $23.33
PIC16F887-I/P
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 ...
Microchip Technology
1: $2.75
MIKROE-13
LCD Character Display Modules & Accessories LCD 2x ...
mikroElektronika
1: $14.58
MIKROE-80
Data Conversion IC Development Tools DAC DIGITAL - ...
mikroElektronika
1: $18.00
MIKROE-483
Interface Modules USB UART 6x1 W/ CONNECTOR
mikroElektronika
1: $8.75
MIKROE-222
Interface Modules MAX232 (MAX232N) ADAPTER BOARD
mikroElektronika
1: $7.68


184500373