Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-390
Manufacturer Part #:

MIKROE-390

Manufacturer:

Description: Data Conversion IC Development Tools LIGHT TO FREQUENCY 2 ADAPTER BOARD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Additional Boards
Type: Light to Frequency Converters
Tool Is For Evaluation Of: TSL230BR
Interface Type: IDC10
Operating Supply Voltage: 3.3 V, 5 V
Dimensions: 29.46 mm x 16.89 mm
For Use With: mikroElektronika Development Systems
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MICRO
Development Boards & Kits - ARM OLINUXINO i.MX233 ...
Olimex Ltd.
1: $29.95
CGA5L4X7T2W104K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.27
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
TSL230RD
Light To Frequency & Light To Voltage Light to Fre ...
ams
1: $4.03
TSL230BRD-TR
Light To Frequency & Light To Voltage Light to Fre ...
ams
1: $5.03
FDS4685
MOSFET 40V PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.78
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
951210-8622-AR
Headers & Wire Housings 10P PIN STRP HDR 2R STRT P ...
3M Electronic Solutions Division
1: $0.51
180160-0000
LED Lighting Mounting Accessories HOLDER CREE XLAM ...
Molex
1: $3.51
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
OP265A
Standard LEDs - Through Hole High Intensity 890nm
Optek
1: $1.32
IHLP2020CZER150M01
Fixed Inductors 15uH 20%
Vishay/Dale
1: $2.29
MIKROE-1135
Daughter Cards & OEM Boards WIFI PLUS CLICK
mikroElektronika
1: $45.00
S8KC-13
Rectifiers 8.0A 800V
Diodes Inc.
1: $0.66
DM160211
Touch Sensor Development Tools mTouch Projected Ca ...
Microchip Technology
1: $119.99
2N6509TG
SCRs 800V 25A
ON Semiconductor
1: $1.36
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
SR732BTTER143F
Current Sense Resistors - SMD 0.143ohms 1% 100PPM
KOA Speer
1: $0.43
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10


000000001