Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-388
Manufacturer Part #:

MIKROE-388

Manufacturer:

Description:
D-Sub Cables RS232 SERIAL CABLE ADAPTER BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: D-Sub Cables
RoHS: RoHS Compliant Details
Type: Serial Cable
Connector End A: DB9
Connector End A Pin Count: 9
Connector End B: DB9
Connector End B Pin Count: 9
Gender: Male / Female
Length: 2 m
Color: Gray
Brand: mikroElektronika
Number of Conductors: 9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
236 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.90

To add to a project, please Log In.

157845746 179804822