Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-362
Manufacturer Part #:

MIKROE-362

Manufacturer:

Description: GPS Development Tools SMARTGPS (LEA-6S) W/ ACTIVE GPS ANT
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LEA-6S
Frequency: 1.575 GHz
Operating Supply Voltage: 9 V to 32 V
Interface Type: UART, USB
Brand: mikroElektronika
Description/Function: SmartGPS Board only, does not include U-Blox LEA-6S GPS Mod or Active GPS Antenna
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.50
  5: $58.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors / Coaxial Connectors PC END MT JCK G ...
Johnson / Emerson Connectivity Solutions
1: $3.49
C0402C101J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.35
C1005X5R1V105K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.17
SST26VF016-80-5I-S2AE
Flash 16M 80MHz 2.7-3.6V Industrial
Microchip Technology
1: $1.68
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
MIKROE-513
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
mikroElektronika
1: $3.00
MIKROE-512
Jumper Wires WIRE JUMPER MALE TO FEMALE 15CM 10PK
mikroElektronika
1: $3.00
MIKROE-511
Jumper Wires WIRE JUMPER FEMALE TO FEMALE 15CM 10P ...
mikroElektronika
1: $3.00
MIKROE-701
Development Boards & Kits - PIC / DSPIC UNI-DS6 DE ...
mikroElektronika
1: $149.00
MCP2562-E/P
CAN Interface IC
Microchip Technology
1: $1.02
SN74LS86ANE4
Logic Gates Quad 2-input Exclusive-OR gates
Texas Instruments
1: $0.62
SN74LS86AN
Logic Gates Quad 2 Input
Texas Instruments
1: $0.62
MIKROE-1487
Development Boards & Kits - PIC / DSPIC PIC clicke ...
mikroElektronika
1: $19.00
MIKROE-924
Memory IC Development Tools MICROSD click MIKROBUS ...
mikroElektronika
1: $16.00
MIKROE-68
Interface Modules CAN SPI (MCP2551) TRANSCEIVER BO ...
mikroElektronika
1: $21.00
FK11X7R1A226M
Multilayer Ceramic Capacitors MLCC - Leaded 22uF 1 ...
TDK
1: $0.63
MOS2CT52R222J
Metal Oxide Resistors 2W 2.2K 5%
KOA Speer
1: $0.13
MIKROE-549
Interface Modules USB UART 2 ADAPTER BOARD
mikroElektronika
1: $9.00
MIKROE-193
Daughter Cards & OEM Boards EASYPROTO ADAPTER BOAR ...
mikroElektronika
1: $6.00


153566726 197847692 145909341 147914401 192564755