|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MIKROE-36

Manufacturer:

Description:
Programmers - Processor Based
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Programmers - Processor Based
Product: Programmers
Tool Is For Evaluation Of: PIC MCUs
Core: PIC
Interface Type: JTAG, USB
Operating Supply Voltage: 3.3 V to 5 V
Brand: MikroElektronika
Description/Function: USB 2.0 In-Circuit Serial Programmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001