|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-330
Manufacturer Part #:

MIKROE-330

Manufacturer:

Description:
Clock & Timer Development Tools RTC2 (DS1307) ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: RTC2 Additional Boards
Type: RTC
Tool Is For Evaluation Of: DS1307
Frequency: 32.765 kHz
Operating Supply Voltage: 5 V
Brand: MikroElektronika
Description/Function: Board is ideal for applications which require real-time clocks, calendars and programmed alarms
For Use With: Development Systems
Interface Type: I2C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1307+ Real Time Clock 3,169
ImageMfr. Part #DescriptionStock 
XBP24-AWI-001 Zigbee / 802.15.4 Modules 2,821
A000073 Development Boards & Kits - AVR 732
132102 RF Connectors / Coaxial Connectors 873
132112 RF Connectors / Coaxial Connectors 257
A000048 8-bit Microcontrollers - MCU 527
A000077 Development Boards & Kits - AVR 235
MIKROE-55 Display Modules 130
BR1 PCBs & Breadboards 117
LM317T Linear Voltage Regulators 4,844
132103 RF Connectors / Coaxial Connectors 249
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692