Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-26
Manufacturer Part #:

MIKROE-26

Manufacturer:

Description: Programmers - Processor Based AVRPROG2 ICD10 USB PROGRAMMER
Silverlight Page 57, Mouser Enhanced Catalog
PDF Page 57, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Programmers
Tool Is For Evaluation Of: AVR MCUs
Core: AVR
Interface Type: ICSP, USB
Operating Supply Voltage: 3.3 V to 5 V
Description/Function: USB 2.0 In-Circuit Serial Programmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP-MK2
Programmers - Processor Based AVR PROGRAMMER ATMEL ...
Olimex Ltd.
1: $26.38
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
ATMEGA128L-8MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.32
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
DS9092L+
iButton Accessories iButton Probe w/LED
Maxim Integrated
1: $14.53
TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl ...
Texas Instruments
1: $1.58
BST-15/100-D48-C
DC/DC Converters 3W 48V/+-15V +-100mA
Murata Power Solutions
1: $37.40
38331-5612
Jones Plugs & Sockets PLUG CABLE CLAMP 12P
Molex
1: $10.00
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
SPV1001N40
Diodes - General Purpose, Power, Switching Cool By ...
STMicroelectronics
1: $4.20
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
STTH112A
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.40
SPV1020
DC/DC Switching Converters DC-DC Boost CONV MPPT P ...
STMicroelectronics
1: $11.25
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
FOD3184
Power Driver ICs 3A High Speed MOSFET Gate Driver ...
Fairchild Semiconductor
1: $3.61
MIKROE-936
Development Software USB KEY - MIKROC PRO ARM
mikroElektronika
1: $239.00
MIKROE-732
Development Software USB KEY - MIKROC PRO AVR
mikroElektronika
1: $199.00
MIKROE-777
Development Software USB KEY VISUAL TFT SOFTWARE
mikroElektronika
1: $79.00
MIKROE-456
Development Boards & Kits - AVR BIGAVR6 DEVELOPMEN ...
mikroElektronika
1: $139.00


000000001