|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-259
Manufacturer Part #:

MIKROE-259

Manufacturer:

Description:
Daughter Cards & OEM Boards 5V - 3.3V VOLTAGE TRANSLATOR BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Voltage Translator Additional Boards
For Use With: MikroElektronika Development Systems
Brand: MikroElektronika
Description/Function: 5 V to 3.3 or 3.3 V to 5 V voltage translators
Dimensions: 86.74 mm x 43.54 mm
Interface Type: IDC10
Packaging: Bulk
Tool Is For Evaluation Of: 74LVCC3245
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1429 Daughter Cards & OEM Boards 88
MIKROE-764 Programmers - Processor Based 27
MIKROE-1206 Daughter Cards & OEM Boards 25
MIKROE-1432 Daughter Cards & OEM Boards 26
MIKROE-197 Daughter Cards & OEM Boards 22
MIKROE-128 Daughter Cards & OEM Boards 25
MIKROE-196 Specialized Cables 22
MIKROE-258 Daughter Cards & OEM Boards 13
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 25
Multiples: 1
Pricing (USD)
25:
$19.90

To add to a project, please Log In.

153566726 192564755 147914401