Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-257
Manufacturer Part #:

MIKROE-257

Manufacturer:

Description: Development Boards & Kits - 8051 8051 READY PROTOTYPE BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Tool Is For Evaluation Of: AT89S8253
Core: 8051
Interface Type: IDC10, RS-232, USB
Operating Supply Voltage: 8 V to 16 V
Data Bus Width: 8 bit
Dimensions: 138.81 mm x 80.22 mm
For Use With: AT89S8253
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.00
  5: $23.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LCR-U01602DSF/AWH
LCD Character Display Modules & Accessories 16x2 I ...
Lumex
1: $14.20
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.30
SN74LVTH16244ADGGR
Buffers & Line Drivers 3 St ABT 16-Bit
Texas Instruments
1: $1.10
BTB04-600SL
Triacs 4 Amp 600 Volt
STMicroelectronics
1: $0.31
MAX3180EEUK+T
RS-232 Interface IC .5uA 3-5.5V 1.5Mbps RS-232 Rcv ...
Maxim Integrated
1: $1.78
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
RSH140N03TB1
MOSFET Nch 30V 14A MOSFET
ROHM Semiconductor
1: $1.76
MIKROE-240
Display Modules GLCD 128x64 W/ TOUCHPANEL
mikroElektronika
1: $23.33
MIKROE-732
Development Software USB KEY - MIKROC PRO AVR
mikroElektronika
1: $199.00
PK-20A38PQ
Audio Indicators & Alerts CONSTANT, 3-24VDC 3.8KHZ ...
Mallory Sonalert
1: $5.46
T030080
PCBs & Breadboards ARDUINO BREADBOARD FULL PCB MOD ...
Arduino
1: $7.36
AT89C51RC-24PU
8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V
Atmel
1: $2.80
AT89S8253-24PU
8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2 ...
Atmel
1: $2.90
E3F2-R4B4-P1
Photoelectric Sensors PNP, Retro, 4M, DC M12 Conn. ...
Omron Industrial
1: $89.78
AT89LP52-20PU
8-bit Microcontrollers - MCU Single-Cycle 8051 8K ...
Atmel
1: $1.27
HEDS-5540#C02
Encoders 3 Channel 100 CPR 3mm Metal CW
Avago Technologies
1: $47.21


000000001