|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-235
Manufacturer Part #:

MIKROE-235

Manufacturer:

Description:
Interface Development Tools LIN (MCP201) ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: LIN
Operating Supply Voltage: 6 V to 18 V
Brand: MikroElektronika
Dimensions: 71.35 mm x 38.59 mm
Interface Type: USART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DN3525N8-G MOSFET 45,300
ADIS16407BMLZ IMUs - Inertial Measurement Units 2
INA226AIDGSR Current & Power Monitors & Regulators 10,381
TLV320AIC23BPWR Interface - CODECs 1,283
ERJ-8GEY0R00V Thick Film Resistors - SMD 333,944
DF11-4DP-2DS(24) Headers & Wire Housings 1,982
LVK12R010DER Current Sense Resistors - SMD 18,690
STEVAL-ISV012V1 Power Management IC Development Tools 34
CM-745-R-27 Single Board Computers 2
CM-745-TM-Cu Heat Sinks 19
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 25
Multiples: 1
Pricing (USD)
25:
$21.00

To add to a project, please Log In.

153566726 147914401 192564755