|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-233
Manufacturer Part #:

MIKROE-233

Manufacturer:

Description:
Daughter Cards & OEM Boards MIKRODRIVE (ULN2804) ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: mikroDRIVE Additional Boards
For Use With: Mikroelektronika's Development Systems
Brand: MikroElektronika
Operating Supply Voltage: 9 V to 32 V
Packaging: Bulk
Tool Is For Evaluation Of: ULN2803
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY2313A-PU 8-bit Microcontrollers - MCU 26,039
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 796
ULN2803A Darlington Transistors 864
1123721-2 Headers & Wire Housings 33,418
5555165-1 Modular Connectors / Ethernet Connectors 9,414
LS100-24 Switching Power Supplies 129
NYS229L Phone Connectors 2,298
6N137S-TA1 High Speed Optocouplers 13,633
43025-1600 Headers & Wire Housings 10,207
HE24-1A69-02 Reed Relays 99
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692