Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-223
Manufacturer Part #:

MIKROE-223

Manufacturer:

Description: Daughter Cards & OEM Boards MAX232 (MAX232N) ADAPTER BOARD
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
RoHS: RoHS Compliant Details
Description/Function: MAX232 Board
Interface Type: RS-232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
UA78L05CPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.20
TFDU4101-TR3
Infrared Transceivers SIR 115.2 kbits/s
Vishay Semiconductors
1: $5.66
83000-0083
D-Sub Contacts TERMINAL BULK
Molex
1: $0.38
10-89-7602
Headers & Wire Housings 2.54MM HDR VT 2X30P 240/11 ...
Molex
1: $7.41
FT2232H MINI MODULE
Interface Development Tools USB Hi-Speed FT2232H E ...
FTDI
1: $27.00
MIKROE-602
Interface Modules MAX3232 (MAX3232) ADAPTER BOARD
mikroElektronika
1: $9.90
156-2015-EX
D-Sub Backshells 15C LOCKING PLASTIC
Kobiconn
1: $0.75
MJH11020G
Transistors Darlington 15A 200V Bipolar Power NPN
ON Semiconductor
1: $3.90
G2RL-2-DC5
General Purpose Relays DPDT 5VDC Class F Flux Prot ...
Omron Electronics
1: $3.47
TX2-4.5V
Low Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHIN ...
Panasonic Electric Works
1: $3.33
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
MCP2120-I/P
Encoders, Decoders, Multiplexers & Demultiplexers ...
Microchip Technology
1: $1.16
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
G2R-1A-E-DC5
General Purpose Relays SPST-NO 16A 106mA 5VDC
Omron Electronics
1: $4.53
EEA-GA1C100B
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.32
PT10LV10-103A2020
Trimmer Resistors - Through Hole 10Kohms 10mm Rnd ...
Piher
1: $0.46
NHD-0224BZ-FL-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $13.60
MIKROE-222
Interface Modules MAX232 (MAX232N) ADAPTER BOARD
mikroElektronika
1: $7.68


000000001